Part Details for SK310B by Silicon Standard Corp
Results Overview of SK310B by Silicon Standard Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SK310B Information
SK310B by Silicon Standard Corp is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for SK310B
SK310B CAD Models
SK310B Part Data Attributes
|
SK310B
Silicon Standard Corp
Buy Now
Datasheet
|
Compare Parts:
SK310B
Silicon Standard Corp
Rectifier Diode
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SILICON STANDARD CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | 260 |
Alternate Parts for SK310B
This table gives cross-reference parts and alternative options found for SK310B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SK310B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SK310B-LTP | Micro Commercial Components | $0.2186 | 3A, 100V, SILICON, RECTIFIER DIODE, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN | SK310B vs SK310B-LTP |
SK310BHR5 | Taiwan Semiconductor | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 100V V(RRM), Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN | SK310B vs SK310BHR5 |
SK310B-LT-TP | Micro Commercial Components | Check for Price | Rectifier Diode, | SK310B vs SK310B-LT-TP |
SK310BHM4 | Taiwan Semiconductor | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 100V V(RRM), Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN | SK310B vs SK310BHM4 |
SK310B | MERITEK Electronics Corporation | Check for Price | Rectifier Diode, | SK310B vs SK310B |