-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3A, 100V, SILICON, RECTIFIER DIODE, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SK310B-LTPMSCT-ND
|
DigiKey | DIODE SCHOTTKY 100V 3A DO214AA Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
12717 In Stock |
|
$0.0875 / $0.5500 | Buy Now |
DISTI #
833-SK310B-LTP
|
Mouser Electronics | Schottky Diodes & Rectifiers DIODE SCHOTTKY 100V 3A DO214AA RoHS: Compliant | 10406 |
|
$0.0870 / $0.4100 | Buy Now |
DISTI #
V36:1790_06842220
|
Arrow Electronics | Diode Schottky 100V 3A 2-Pin SMB T/R Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks Date Code: 2412 | Americas - 12000 |
|
$0.0839 / $0.0999 | Buy Now |
DISTI #
V72:2272_06842220
|
Arrow Electronics | Diode Schottky 100V 3A 2-Pin SMB T/R Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2204 Container: Cut Strips | Americas - 367 |
|
$0.1009 | Buy Now |
|
Future Electronics | SK310B Series 100 V 3 A Surface Mount Small Signal Schottky Diode - DO-214AA RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks Container: Reel | 87000Reel |
|
$0.0823 / $0.0924 | Buy Now |
|
Future Electronics | SK310B Series 100 V 3 A Surface Mount Small Signal Schottky Diode - DO-214AA RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Container: Cut Tape/Mini-Reel | 2000Cut Tape/Mini-Reel |
|
$0.1770 / $0.3800 | Buy Now |
DISTI #
84935677
|
Verical | Diode Schottky 100V 3A 2-Pin SMB T/R Min Qty: 3000 Package Multiple: 3000 Date Code: 2428 | Americas - 54000 |
|
$0.0906 | Buy Now |
DISTI #
81438577
|
Verical | Diode Schottky 100V 3A 2-Pin SMB T/R Min Qty: 3000 Package Multiple: 3000 Date Code: 2412 | Americas - 12000 |
|
$0.0839 / $0.0999 | Buy Now |
DISTI #
61198091
|
Verical | Diode Schottky 100V 3A 2-Pin SMB T/R Min Qty: 66 Package Multiple: 1 Date Code: 2204 | Americas - 367 |
|
$0.1009 | Buy Now |
|
Bristol Electronics | 1116 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SK310B-LTP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
SK310B-LTP
Micro Commercial Components
3A, 100V, SILICON, RECTIFIER DIODE, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Part Package Code | DO-214AA | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | MCC | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.85 V | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 100 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 100 µA | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
This table gives cross-reference parts and alternative options found for SK310B-LTP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SK310B-LTP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SK310B | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 100V V(RRM), Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN | Fagor Electrónica | SK310B-LTP vs SK310B |
SK310BE3/TR13 | Rectifier Diode, Schottky, 1 Element, 3A, 100V V(RRM), | Microsemi Corporation | SK310B-LTP vs SK310BE3/TR13 |
SK310B | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 100V V(RRM), Silicon, DO-214AA, SMB, 2 PIN | Microsemi Corporation | SK310B-LTP vs SK310B |
SK310BG-TP | Rectifier Diode, | Micro Commercial Components | SK310B-LTP vs SK310BG-TP |
SK310B | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 100V V(RRM), Silicon, DO-214AA, GREEN, PLASTIC, SMB, 2 PIN | Taiwan Semiconductor | SK310B-LTP vs SK310B |
SK310BHR4 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 100V V(RRM), Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN | Taiwan Semiconductor | SK310B-LTP vs SK310BHR4 |
SK310BR5 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 100V V(RRM), Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN | Taiwan Semiconductor | SK310B-LTP vs SK310BR5 |
SK310B | Rectifier Diode, Schottky, 1 Phase, 1 Element, 100V V(RRM), Silicon, DO-214AA, SMB, 2 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | SK310B-LTP vs SK310B |
SK310BTRTB | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 100V V(RRM), Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN | Fagor Electrónica | SK310B-LTP vs SK310BTRTB |
SK310B-LT | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 100V V(RRM), Silicon, DO-214AA, SMB, 2 PIN | Micro Commercial Components | SK310B-LTP vs SK310B-LT |