Part Details for SK2R2M400A1 by Cornell Dubilier Electronics Inc
Overview of SK2R2M400A1 by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SK2R2M400A1
SK2R2M400A1 CAD Models
SK2R2M400A1 Part Data Attributes
|
SK2R2M400A1
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
SK2R2M400A1
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 2.2uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 2.2 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 120630 mΩ | |
JESD-609 Code | e3 | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Ammo Pack; Tape | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 28 mA | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 3.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for SK2R2M400A1
This table gives cross-reference parts and alternative options found for SK2R2M400A1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SK2R2M400A1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SK2R2M400E1 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 2.2uF, | Cornell Dubilier Electronics Inc | SK2R2M400A1 vs SK2R2M400E1 |
SK2R2M400A2 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 2.2uF, | Cornell Dubilier Electronics Inc | SK2R2M400A1 vs SK2R2M400A2 |
SK2R2M400ET | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 2.2uF, | Cornell Dubilier Electronics Inc | SK2R2M400A1 vs SK2R2M400ET |
SK2R2M400R4 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 2.2uF, | Cornell Dubilier Electronics Inc | SK2R2M400A1 vs SK2R2M400R4 |
SK2R2M400R1 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 2.2uF, | Cornell Dubilier Electronics Inc | SK2R2M400A1 vs SK2R2M400R1 |
SK2R2M400A4 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 2.2uF, | Cornell Dubilier Electronics Inc | SK2R2M400A1 vs SK2R2M400A4 |
SK2R2M400R2 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 2.2uF, | Cornell Dubilier Electronics Inc | SK2R2M400A1 vs SK2R2M400R2 |
SK2R2M400AT | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 2.2uF, | Cornell Dubilier Electronics Inc | SK2R2M400A1 vs SK2R2M400AT |
SK2R2M400RT | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 2.2uF, | Cornell Dubilier Electronics Inc | SK2R2M400A1 vs SK2R2M400RT |
UVX2G2R2MPA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 2.2uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nichicon Corporation | SK2R2M400A1 vs UVX2G2R2MPA |