Part Details for SK25WT16 by SEMIKRON
Overview of SK25WT16 by SEMIKRON
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Space Technology
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Electronic Manufacturing
Communication and Networking
Robotics and Drones
Price & Stock for SK25WT16
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19P1788
|
Newark | Sk 25 Wt 16 |Semikron SK25WT16 RoHS: Not Compliant Min Qty: 15 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.5400 / $24.7700 | Buy Now |
DISTI #
SK25WT16
|
TME | Module: thyristor, opposing x2, 1.6kV, 29A, T37, SEMITOP2, screw Min Qty: 1 | 10 |
|
$20.8000 / $28.1300 | Buy Now |
DISTI #
SK25WT16
|
Richardson RFPD | THYRISTOR MODULE RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for SK25WT16
SK25WT16 CAD Models
SK25WT16 Part Data Attributes
|
SK25WT16
SEMIKRON
Buy Now
Datasheet
|
Compare Parts:
SK25WT16
SEMIKRON
Silicon Controlled Rectifier, 29A I(T)RMS, 1600V V(DRM), 1600V V(RRM), 4 Element, CASE T37, SEMITOP-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SEMIKRON INTERNATIONAL | |
Package Description | FLANGE MOUNT, R-XUFM-X16 | |
Pin Count | 16 | |
Manufacturer Package Code | CASE T37 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Case Connection | ISOLATED | |
Configuration | 2 BANKS, ANTI-PARALLEL, 2 ELEMENTS | |
DC Gate Trigger Current-Max | 100 mA | |
DC Gate Trigger Voltage-Max | 2 V | |
Desc. of Quick-Connects | 0 | |
Desc. of Screw Terminals | 0 | |
Holding Current-Max | 150 mA | |
JESD-30 Code | R-XUFM-X16 | |
JESD-609 Code | e3/e4 | |
Leakage Current-Max | 8 mA | |
Non-Repetitive Pk On-state Cur | 280 A | |
Number of Elements | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 29 A | |
Reference Standard | UL RECOGNIZED | |
Repetitive Peak Off-state Voltage | 1600 V | |
Repetitive Peak Reverse Voltage | 1600 V | |
Surface Mount | NO | |
Terminal Finish | TIN/SILVER | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | SCR |