Part Details for SK255KDTP by Littelfuse Inc
Overview of SK255KDTP by Littelfuse Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for SK255KDTP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77893284
|
Verical | SCR 1200V 55A(RMS) 620A 3-Pin(3+Tab) TO-218AC Isolated Tube RoHS: Compliant Min Qty: 15 Package Multiple: 1 | Americas - 68 |
|
$4.7740 | Buy Now |
|
Bristol Electronics | 330 |
|
RFQ | ||
DISTI #
SK255KDTP-LF
|
TME | Thyristor, 1.2kV, Ifmax: 55A, 35A, Igt: 50mA, TO218AC-ISO, THT, tube Min Qty: 1 | 68 |
|
$3.4100 / $3.6500 | Buy Now |