Part Details for SK221K010A4 by Cornell Dubilier Electronics Inc
Overview of SK221K010A4 by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SK221K010A4
SK221K010A4 CAD Models
SK221K010A4 Part Data Attributes
|
SK221K010A4
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
SK221K010A4
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 10% +Tol, 10% -Tol, 220uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 220 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM | |
ESR | 1150 mΩ | |
JESD-609 Code | e3 | |
Length | 11 mm | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Ammo Pack; Tape | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 250 mA | |
Series | SK | |
Terminal Finish | Tin (Sn) |
Alternate Parts for SK221K010A4
This table gives cross-reference parts and alternative options found for SK221K010A4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SK221K010A4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RDL220K10TB6.3X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 10% +Tol, 10% -Tol, 220uF | IBS Electronics Inc | SK221K010A4 vs RDL220K10TB6.3X11 |
SEK221K010RT | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 10% +Tol, 10% -Tol, 220uF, | Cornell Dubilier Electronics Inc | SK221K010A4 vs SEK221K010RT |
SEK221K010S1 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 10% +Tol, 10% -Tol, 220uF, | Cornell Dubilier Electronics Inc | SK221K010A4 vs SEK221K010S1 |
RDLL220K10TB26.3X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 10% +Tol, 10% -Tol, 220uF | IBS Electronics Inc | SK221K010A4 vs RDLL220K10TB26.3X11 |
SK221K010E2 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 10% +Tol, 10% -Tol, 220uF, | Cornell Dubilier Electronics Inc | SK221K010A4 vs SK221K010E2 |
SK221K010E1 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 10% +Tol, 10% -Tol, 220uF, | Cornell Dubilier Electronics Inc | SK221K010A4 vs SK221K010E1 |
RDL220K10CF36.3X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 10% +Tol, 10% -Tol, 220uF | IBS Electronics Inc | SK221K010A4 vs RDL220K10CF36.3X11 |
SEK221K010S2 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 10% +Tol, 10% -Tol, 220uF, | Cornell Dubilier Electronics Inc | SK221K010A4 vs SEK221K010S2 |
SEK221K010R2 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 10% +Tol, 10% -Tol, 220uF, | Cornell Dubilier Electronics Inc | SK221K010A4 vs SEK221K010R2 |
SEK221K010R4 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 10% +Tol, 10% -Tol, 220uF, | Cornell Dubilier Electronics Inc | SK221K010A4 vs SEK221K010R4 |