Part Details for SK220M100ST by Cornell Dubilier Electronics Inc
Overview of SK220M100ST by Cornell Dubilier Electronics Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SK220M100ST
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83F2082
|
Newark | Aluminum Electrolytic Capacitor 22Uf, 100V, 20%, Radial, Capacitance:22µf, Voltage(Dc):100V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:2000 Hours @ 85°C, Polarity:Polar, Lead Spacing:3.5Mm Rohs Compliant: Yes |Cornell Dubilier SK220M100ST RoHS: Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4460 | Buy Now |
DISTI #
338-2377-ND
|
DigiKey | CAP ALUM 22UF 20% 100V RADIAL TH Min Qty: 1 Lead time: 24 Weeks Container: Bulk |
7802 In Stock |
|
$0.2625 / $0.7900 | Buy Now |
DISTI #
598-SK220M100ST
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 22uF 100V RoHS: Compliant | 0 |
|
$0.3000 | Order Now |
|
Onlinecomponents.com | Aluminum Electrolytic Capacitors -Radial - Through Hole - 22uF (+/-) 20% - 100VDC - 85°C - RoHS RoHS: Compliant | 0 |
|
$0.2607 / $0.7140 | Buy Now |
DISTI #
SK220M100ST
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 22uF 100V RoHS: Compliant pbFree: Pb-Free Min Qty: 16000 Package Multiple: 500 Container: Bulk | Americas - 0 |
|
$0.2630 | Buy Now |
Part Details for SK220M100ST
SK220M100ST CAD Models
SK220M100ST Part Data Attributes
|
SK220M100ST
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
SK220M100ST
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | Cornell Dubilier | |
Capacitance | 22 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 4830 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.066 mA | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Ripple Current | 130 mA | |
Surface Mount | NO | |
Tan Delta | 0.1 | |
Terminal Finish | TIN | |
Terminal Pitch | 3.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for SK220M100ST
This table gives cross-reference parts and alternative options found for SK220M100ST. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SK220M100ST, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SK220M100ET | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 22uF, | Cornell Dubilier Electronics Inc | SK220M100ST vs SK220M100ET |
UFX2A220MPJ | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | SK220M100ST vs UFX2A220MPJ |
UFM2A220MPA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | SK220M100ST vs UFM2A220MPA |
SEK220M100AT | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 22uF, | Cornell Dubilier Electronics Inc | SK220M100ST vs SEK220M100AT |
SK220M100R2 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 22uF, | Cornell Dubilier Electronics Inc | SK220M100ST vs SK220M100R2 |
ESK226M100AG3DA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | SK220M100ST vs ESK226M100AG3DA |
KSK226M100R1A1G11K | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 22uF, | Teapo Electronic Corporation | SK220M100ST vs KSK226M100R1A1G11K |
ESK226M100AG3EA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | SK220M100ST vs ESK226M100AG3EA |
SK100M0022K5F30811 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 22uF, | YAGEO Corporation | SK220M100ST vs SK100M0022K5F30811 |
SK100M0022K5F10811 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 22uF, | YAGEO Corporation | SK220M100ST vs SK100M0022K5F10811 |