Part Details for SK2022 by Thomson Consumer Electronics
Overview of SK2022 by Thomson Consumer Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Medical Imaging
Robotics and Drones
Part Details for SK2022
SK2022 CAD Models
SK2022 Part Data Attributes
|
SK2022
Thomson Consumer Electronics
Buy Now
Datasheet
|
Compare Parts:
SK2022
Thomson Consumer Electronics
Visible LED, Diffused
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | THOMSON CONSUMER ELECTRONICS | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color@Wavelength | Red | |
Forward Voltage-Max | 2 V | |
JESD-609 Code | e0 | |
Lens Type | DIFFUSED | |
Overall Height | 8.6 mm | |
Peak Wavelength | 635 nm | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Viewing Angle | 65 deg |