Part Details for SK2020CD2 by Diotec Semiconductor AG
Overview of SK2020CD2 by Diotec Semiconductor AG
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SK2020CD2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78443071
|
Verical | Rectifier Diode Schottky 20V 20A 3-Pin(2+Tab) D2PAK Tube Min Qty: 209 Package Multiple: 1 | Americas - 980 |
|
$0.3346 | Buy Now |
DISTI #
SK2020CD2-DIO
|
TME | Diode: Schottky rectifying, SMD, 20V, 10Ax2, D2PAK, tube Min Qty: 1 | 980 |
|
$0.2400 / $0.6200 | Buy Now |
Part Details for SK2020CD2
SK2020CD2 CAD Models
SK2020CD2 Part Data Attributes
|
SK2020CD2
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
SK2020CD2
Diotec Semiconductor AG
Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 20V V(RRM), Silicon, TO-263AB, TO-263, D2PAK-3
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Part Package Code | D2PAK | |
Package Description | TO-263, D2PAK-3 | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | GENERAL PURPOSE | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | TO-263AB | |
JESD-30 Code | R-PSSO-G2 | |
Non-rep Pk Forward Current-Max | 150 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -50 °C | |
Output Current-Max | 10 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 20 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |