Part Details for SK1B5 by Surge Components Inc
Overview of SK1B5 by Surge Components Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SK1B5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2616-SK1B5-ND
|
DigiKey | DIODE SCHOTTKY 150V 1A DO214AC Min Qty: 1 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
245 In Stock |
|
$0.1300 | Buy Now |
|
Future Electronics | dio schottky RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 7500 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$0.1280 / $0.1360 | Buy Now |
Part Details for SK1B5
SK1B5 CAD Models
SK1B5 Part Data Attributes
|
SK1B5
Surge Components Inc
Buy Now
Datasheet
|
Compare Parts:
SK1B5
Surge Components Inc
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SURGE COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | FREE WHEELING DIODE | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.85 V | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 150 V | |
Reverse Current-Max | 30 µA | |
Reverse Test Voltage | 150 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for SK1B5
This table gives cross-reference parts and alternative options found for SK1B5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SK1B5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDBMS1150-HF | Rectifier Diode, | Comchip Technology Corporation Ltd | SK1B5 vs CDBMS1150-HF |
ES1CBF2 | Rectifier Diode, 1 Element, 1A, 150V V(RRM), Silicon, DO-214AA, SMB, 2 PIN | Yangzhou Yangjie Electronics Co Ltd | SK1B5 vs ES1CBF2 |
ES1ALRQ | Rectifier Diode, 1 Element, 1A, 150V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SUB SMA, 2 PIN | Taiwan Semiconductor | SK1B5 vs ES1ALRQ |
ES1BLR3 | Rectifier Diode, 1 Element, 1A, 150V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SUB SMA, 2 PIN | Taiwan Semiconductor | SK1B5 vs ES1BLR3 |
SS115FSH | Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 150V V(RRM), Silicon, SOD-128, 2 PIN | Taiwan Semiconductor | SK1B5 vs SS115FSH |
U1CFF3 | Rectifier Diode, | Yangzhou Yangjie Electronics Co Ltd | SK1B5 vs U1CFF3 |
USF13 | Rectifier Diode, 1 Element, 1A, 150V V(RRM), | Galaxy Microelectronics | SK1B5 vs USF13 |
U1CFF1 | Rectifier Diode, | Yangzhou Yangjie Electronics Co Ltd | SK1B5 vs U1CFF1 |
SMD1150PL-TP-HF | Rectifier Diode, Schottky, 1 Element, 1A, 150V V(RRM), | Micro Commercial Components | SK1B5 vs SMD1150PL-TP-HF |
ES1BLRTG | Rectifier Diode, 1 Element, 1A, 150V V(RRM), Silicon, GREEN, PLASTIC, SUB SMA, 2 PIN | Taiwan Semiconductor | SK1B5 vs ES1BLRTG |