Part Details for SK1545YD2-3G by Diotec Semiconductor AG
Overview of SK1545YD2-3G by Diotec Semiconductor AG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SK1545YD2-3G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4878-SK1545YD2-3G-ND
|
DigiKey | DIODE SCHOTTKY 45V 15A TO263AB Min Qty: 1000 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2939 | Buy Now |
DISTI #
637-SK1545YD2-3G
|
Mouser Electronics | Schottky Diodes & Rectifiers Schottky, D2PAK, 45V, 15A RoHS: Compliant | 0 |
|
$0.2490 / $0.9900 | Order Now |
|
Onlinecomponents.com | Schottky Diode - D2PAK - 45V - 15A RoHS: Compliant | 0 |
|
$0.2019 / $0.3154 | Buy Now |
DISTI #
78443093
|
Verical | Diode Schottky 45V 15A 3-Pin(2+Tab) D2PAK Cardboard/Tube Min Qty: 211 Package Multiple: 1 | Americas - 2254 |
|
$0.3578 / $0.3719 | Buy Now |
DISTI #
SK1545YD2-3G-DIO
|
TME | Diode: Schottky rectifying, D2PAK, SMD, 45V, 15A, tube Min Qty: 1 | 2254 |
|
$0.2480 / $0.7980 | Buy Now |
Part Details for SK1545YD2-3G
SK1545YD2-3G CAD Models
SK1545YD2-3G Part Data Attributes
|
SK1545YD2-3G
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
SK1545YD2-3G
Diotec Semiconductor AG
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Package Description | D2PAK-3/2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Date Of Intro | 2019-01-21 | |
Samacsys Manufacturer | Diotec | |
Additional Feature | FREE WHEELING DIODE | |
Application | GENERAL PURPOSE | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.5 V | |
JEDEC-95 Code | TO-263AB | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 150 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -50 °C | |
Output Current-Max | 15 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Rep Pk Reverse Voltage-Max | 45 V | |
Reverse Current-Max | 100 µA | |
Reverse Test Voltage | 45 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE |