Logic
SK1500T
Semtech Corporation
Description: Low Skew Clock Driver, 5 True Output(s), 0 Inverted Output(s), ECL, PQFP32, 5 X 5 MM, TQFP-32

Overview of SK1500T by Semtech Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Space Technology Industrial Automation Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Medical Imaging Automotive Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Aerospace and Defense Healthcare Renewable Energy Electronic Manufacturing Communication and Networking Robotics and Drones

CAD Models for SK1500T by Semtech Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SK1500T by Semtech Corporation

SK1500T
Semtech Corporation
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SEMTECH CORP
Part Package Code
QFP
Package Description
TFQFP, TQFP32,.28SQ
Pin Count
32
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Input Conditioning
DIFFERENTIAL MUX
JESD-30 Code
S-PQFP-G32
JESD-609 Code
e0
Length
5 mm
Logic IC Type
LOW SKEW CLOCK DRIVER
Number of Functions
1
Number of Inverted Outputs
Number of Terminals
32
Number of True Outputs
5
Operating Temperature-Max
70 °C
Operating Temperature-Min
Output Characteristics
OPEN-EMITTER
Package Body Material
PLASTIC/EPOXY
Package Code
TFQFP
Package Equivalence Code
TQFP32,.28SQ
Package Shape
SQUARE
Package Style
FLATPACK, THIN PROFILE, FINE PITCH
Prop. Delay@Nom-Sup
0.69 ns
Propagation Delay (tpd)
0.69 ns
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
ECL
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Width
5 mm
Want to compare parts?
  1. SK1500T
    Semtech Corporation
    Low Skew Clock Driver, 5 True Output(s), 0 Inverted Output(s), ECL, PQFP32, 5 X 5 MM, TQFP-32
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SK1500T by Semtech Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SK1500T by Semtech Corporation

Select Manufacturer
Which Manufacturer of SK1500T would you like to use for your alert(s)?
  • Please alert me when SK1500T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SK1500T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SK1500T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SK1500T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SK1500T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SK1500T by Semtech Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: