Part Details for SK15 by Diotec Semiconductor AG
Overview of SK15 by Diotec Semiconductor AG
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SK1527-E | Renesas Electronics Corporation | Silicon N Channel MOSFET, TO-3PL, /Tube | |
2SK1567-E | Renesas Electronics Corporation | Silicon N Channel MOSFET, TO-220FM, /Tube | |
2SK1593-AZ | Renesas Electronics Corporation | Power MOSFETs for Automotive |
Price & Stock for SK15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4878-SK15-ND
|
DigiKey | DIODE SCHOTTKY 50V 1A SMA Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
7467 In Stock |
|
$0.0286 / $0.1800 | Buy Now |
DISTI #
637-SK15
|
Mouser Electronics | Schottky Diodes & Rectifiers Schottky, SMA, 50V, 1A RoHS: Compliant | 18360 |
|
$0.0250 / $0.1500 | Buy Now |
|
Onlinecomponents.com | Schottky Diode - SMA - 50V - 1A RoHS: Compliant | 15000 Factory Stock |
|
$0.0142 / $0.0189 | Buy Now |
DISTI #
33611664
|
Verical | Diode Schottky 50V 1A 2-Pin SMA T/R Min Qty: 2500 Package Multiple: 50 | Americas - 13500 |
|
$0.0196 / $0.0208 | Buy Now |
DISTI #
78440288
|
Verical | Diode Schottky 50V 1A 2-Pin SMA T/R Min Qty: 2360 Package Multiple: 10 | Americas - 10680 |
|
$0.0272 / $0.0295 | Buy Now |
DISTI #
SK15-DIO
|
TME | Diode: Schottky rectifying, SMD, 50V, 1A, SMA, reel,tape Min Qty: 10 | 10680 |
|
$0.0203 / $0.0780 | Buy Now |
|
Master Electronics | Schottky Diode - SMA - 50V - 1A RoHS: Compliant | 15000 Factory Stock |
|
$0.0142 / $0.0189 | Buy Now |
|
New Advantage Corporation | Diode Schottky 1A/50V DO214AC (SMA) RoHS: Compliant Min Qty: 1 Package Multiple: 50 | 10821 |
|
$0.0303 / $0.0326 | Buy Now |
Part Details for SK15
SK15 CAD Models
SK15 Part Data Attributes
|
SK15
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
SK15
Diotec Semiconductor AG
Rectifier Diode, Schottky, 1 Element, 1A, 50V V(RRM), Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Part Package Code | DO-214AC | |
Package Description | SMA, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Diotec | |
Additional Feature | FREE WHEELING DIODE | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.7 V | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 33 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -50 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 50 V | |
Reverse Current-Max | 500 µA | |
Reverse Test Voltage | 50 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for SK15
This table gives cross-reference parts and alternative options found for SK15. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SK15, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B150B-13-F | Rectifier Diode, Schottky, 1 Element, 1A, 50V V(RRM), Silicon, SMB, 2 PIN | Diodes Incorporated | SK15 vs B150B-13-F |
FM150-L | Rectifier Diode, Schottky, 1 Element, 1A, 50V V(RRM), Silicon, DO-214AC, SMA-L, 2 PIN | Formosa Microsemi Co Ltd | SK15 vs FM150-L |
B150-E3/5AT | Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 50V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Vishay Intertechnologies | SK15 vs B150-E3/5AT |
FSS15HE3TRTS | Rectifier Diode, Schottky, 1 Element, 1A, 50V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Fagor Electrónica | SK15 vs FSS15HE3TRTS |
SK15T&R | Rectifier Diode, | Continental Device India Ltd | SK15 vs SK15T&R |
SK15 | Rectifier Diode, Schottky, 1 Element, 1A, 50V V(RRM), Silicon, DO-214AC, PLASTIC, SMA, 2 PIN | SEMIKRON | SK15 vs SK15 |
SK15 | Rectifier Diode, Schottky, 1 Element, 1A, 50V V(RRM), Silicon, DO-214AA, PLASTIC, HSMB, 2 PIN | Micro Commercial Components | SK15 vs SK15 |
SK15-TP | Rectifier Diode, Schottky, 1 Element, 1A, 50V V(RRM), Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, HSMB, 2 PIN | Micro Commercial Components | SK15 vs SK15-TP |
SK15 | Rectifier Diode, Schottky, 1 Element, 1A, 50V V(RRM), Silicon, DO-214AA, PLASTIC, SMB, 2 PIN | Hitano Enterprise Corp | SK15 vs SK15 |
SK15 | Rectifier Diode, Schottky, 1 Element, 1A, 90V V(RRM), Silicon, DO-214AA, SMBJ, 2 PIN | Microsemi Corporation | SK15 vs SK15 |