Part Details for SK14837.5TO3SA by Fischer Elektronik GmbH & Co KG
Overview of SK14837.5TO3SA by Fischer Elektronik GmbH & Co KG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for SK14837.5TO3SA
SK14837.5TO3SA CAD Models
SK14837.5TO3SA Part Data Attributes
|
SK14837.5TO3SA
Fischer Elektronik GmbH & Co KG
Buy Now
Datasheet
|
Compare Parts:
SK14837.5TO3SA
Fischer Elektronik GmbH & Co KG
Heat Sink
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FISCHER ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
Color | BLACK | |
Construction | EXTRUDED | |
Fin Orientation | LONGITUDINAL | |
Finish | ANODIZED | |
Height | 50 mm | |
Length | 37.5 mm | |
Thermal Resistance | 1.75 Ω | |
Thermal Support Device Type | HEAT SINK | |
Width | 132 mm |