Part Details for SK14-13-F by Diodes Incorporated
Overview of SK14-13-F by Diodes Incorporated
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SK14-13-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 2879 |
|
RFQ | ||
|
Bristol Electronics | 400 |
|
RFQ | ||
|
Quest Components | 1 A, 40 V, SILICON, SIGNAL DIODE | 19 |
|
$0.4500 / $0.5400 | Buy Now |
|
Quest Components | 1 A, 40 V, SILICON, SIGNAL DIODE | 836 |
|
$0.3600 / $0.9000 | Buy Now |
|
Quest Components | 1 A, 40 V, SILICON, SIGNAL DIODE | 244 |
|
$0.4500 / $0.9000 | Buy Now |
|
Quest Components | 1 A, 40 V, SILICON, SIGNAL DIODE | 2232 |
|
$0.4375 / $1.2500 | Buy Now |
Part Details for SK14-13-F
SK14-13-F CAD Models
SK14-13-F Part Data Attributes:
|
SK14-13-F
Diodes Incorporated
Buy Now
|
Compare Parts:
SK14-13-F
Diodes Incorporated
|
Samacsys Manufacturer | Diodes Incorporated |