Part Details for SK13 by Jinan Gude Electronic Device Co Ltd
Overview of SK13 by Jinan Gude Electronic Device Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SK1335L-E | Renesas Electronics Corporation | Nch Single Power Mosfet 200V 3A Mohm DPAK(L) | |
2SK1316STR-E | Renesas Electronics Corporation | Silicon N Channel MOSFET | |
2SK1335STL-E | Renesas Electronics Corporation | Nch Single Power Mosfet 200V 3A Mohm DPAK(S)/To-252 |
Part Details for SK13
SK13 CAD Models
SK13 Part Data Attributes
|
SK13
Jinan Gude Electronic Device Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SK13
Jinan Gude Electronic Device Co Ltd
Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM)
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | JINAN GUDE ELECTRONIC DEVICE CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.55 V | |
Non-rep Pk Forward Current-Max | 40 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 1 A | |
Rep Pk Reverse Voltage-Max | 30 V | |
Surface Mount | YES | |
Technology | SCHOTTKY |
Alternate Parts for SK13
This table gives cross-reference parts and alternative options found for SK13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SK13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SK13 | Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM) | PRO-AN Electronic Co Ltd | SK13 vs SK13 |
MBRS130T3 | Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), Silicon, SMB, 2 PIN | Microsemi Corporation | SK13 vs MBRS130T3 |
SK13 | Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), | LRC Leshan Radio Co Ltd | SK13 vs SK13 |
SK13 | Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), Silicon, PLASTIC, SMB, 2 PIN | Lite-On Semiconductor Corporation | SK13 vs SK13 |
SK13-T3 | Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), Silicon, DO-214AA, PLASTIC, SMB, 2 PIN | Sensitron Semiconductors | SK13 vs SK13-T3 |
SMB5818 | Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), Silicon, DO-214AA, | Microsemi Corporation | SK13 vs SMB5818 |
SK13 | Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN | Diotec Semiconductor AG | SK13 vs SK13 |
SK13 | Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), Silicon, DO-214AA | International Semiconductor Inc | SK13 vs SK13 |
SK13 | Rectifier Diode | Jinan Jingheng Electronics Co Ltd | SK13 vs SK13 |
SK13 | Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), Silicon, DO-214AA, PLASTIC, SMB, 2 PIN | Promax-Johnton Electronic Corporation | SK13 vs SK13 |