Part Details for SK10E111PJT by Semtech Corporation
Overview of SK10E111PJT by Semtech Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SK10E111PJT
SK10E111PJT CAD Models
SK10E111PJT Part Data Attributes:
|
SK10E111PJT
Semtech Corporation
Buy Now
Datasheet
|
Compare Parts:
SK10E111PJT
Semtech Corporation
Low Skew Clock Driver, 10E Series, 9 True Output(s), 0 Inverted Output(s), ECL, PQCC28, PLASTIC, LCC-28
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEMTECH CORP | |
Part Package Code | QLCC | |
Package Description | QCCJ, LDCC28,.5SQ | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | 10E | |
Input Conditioning | DIFFERENTIAL | |
JESD-30 Code | S-PQCC-J28 | |
Length | 11.505 mm | |
Logic IC Type | LOW SKEW CLOCK DRIVER | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 28 | |
Number of True Outputs | 9 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC28,.5SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Prop. Delay@Nom-Sup | 0.9 ns | |
Propagation Delay (tpd) | 0.73 ns | |
Qualification Status | Not Qualified | |
Same Edge Skew-Max (tskwd) | 0.05 ns | |
Seated Height-Max | 4.57 mm | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 11.505 mm |
Alternate Parts for SK10E111PJT
This table gives cross-reference parts and alternative options found for SK10E111PJT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SK10E111PJT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SY10E111LEJY-TR | 10E SERIES, LOW SKEW CLOCK DRIVER, 9 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PQCC28 | Microchip Technology Inc | SK10E111PJT vs SY10E111LEJY-TR |
MC10E411FNG | 10E SERIES, LOW SKEW CLOCK DRIVER, 9 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PQCC28, LEAD FREE, PLASTIC, LCC-28 | onsemi | SK10E111PJT vs MC10E411FNG |
SY100E111JCJCTR | Low Skew Clock Driver, 100E Series, 9 True Output(s), 0 Inverted Output(s), ECL, PQCC28, PLASTIC, LCC-28 | Microchip Technology Inc | SK10E111PJT vs SY100E111JCJCTR |
SY10E111JC | Low Skew Clock Driver, 10E Series, 9 True Output(s), 0 Inverted Output(s), ECL, PQCC28 | Micrel Inc | SK10E111PJT vs SY10E111JC |
MC10E411FNR2G | 10E SERIES, LOW SKEW CLOCK DRIVER, 9 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PQCC28, LEAD FREE, PLASTIC, LCC-28 | onsemi | SK10E111PJT vs MC10E411FNR2G |
SY100E111AEJCTR | Low Skew Clock Driver, 100E Series, 9 True Output(s), 0 Inverted Output(s), ECL, PQCC28, PLASTIC, LCC-28 | Microchip Technology Inc | SK10E111PJT vs SY100E111AEJCTR |
SY10E111AJCTR | Low Skew Clock Driver, 10E Series, 9 True Output(s), 0 Inverted Output(s), ECL, PQCC28, PLASTIC, LCC-28 | Micrel Inc | SK10E111PJT vs SY10E111AJCTR |
SY100E111LEJITR | Low Skew Clock Driver, 100E Series, 9 True Output(s), 0 Inverted Output(s), ECL, PQCC28, PLASTIC, LCC-28 | Micrel Inc | SK10E111PJT vs SY100E111LEJITR |
MC10E111FN | 10E SERIES, LOW SKEW CLOCK DRIVER, 9 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PQCC28, PLASTIC, LCC-28 | Motorola Mobility LLC | SK10E111PJT vs MC10E111FN |
SY10E111JITR | Low Skew Clock Driver, 10E Series, 9 True Output(s), 0 Inverted Output(s), ECL, PQCC28, PLASTIC, LCC-28 | Microchip Technology Inc | SK10E111PJT vs SY10E111JITR |