Part Details for SK1045D2L118 by Diotec Semiconductor AG
Overview of SK1045D2L118 by Diotec Semiconductor AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SK1045D2L118
SK1045D2L118 CAD Models
SK1045D2L118 Part Data Attributes:
|
SK1045D2L118
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
SK1045D2L118
Diotec Semiconductor AG
Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 45V V(RRM), Silicon, TO-263AB, ROHS COMPLIANT, PLASTIC, D2PAK-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Part Package Code | D2PAK | |
Package Description | R-PSSO-G2 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | GENERAL PURPOSE | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.48 V | |
JEDEC-95 Code | TO-263AB | |
JESD-30 Code | R-PSSO-G2 | |
Non-rep Pk Forward Current-Max | 150 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -50 °C | |
Output Current-Max | 10 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 45 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for SK1045D2L118
This table gives cross-reference parts and alternative options found for SK1045D2L118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SK1045D2L118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SSR1045GTX | Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 45V V(RRM), Silicon, HERMETIC SEALED, CERPACK-2 | Solid State Devices Inc (SSDI) | SK1045D2L118 vs SSR1045GTX |
MBRB1045-E3/81 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 45V V(RRM), Silicon, TO-263AB, D2PAK-3/2 | Vishay Intertechnologies | SK1045D2L118 vs MBRB1045-E3/81 |
MBRB1045-E3/45 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 45V V(RRM), Silicon, TO-263AB, D2PAK-3/2 | Vishay Intertechnologies | SK1045D2L118 vs MBRB1045-E3/45 |
SR1045K-C | Rectifier Diode, | Rectron Semiconductor | SK1045D2L118 vs SR1045K-C |
MBRB1045-E3/45 | DIODE 10 A, 45 V, SILICON, RECTIFIER DIODE, TO-263AB, ROHS COMPLIANT, PLASTIC PACKAGE-3, Rectifier Diode | Vishay Semiconductors | SK1045D2L118 vs MBRB1045-E3/45 |
SR1045KR-C | Rectifier Diode, | Rectron Semiconductor | SK1045D2L118 vs SR1045KR-C |
MBRB1045-E3/81 | DIODE 10 A, 45 V, SILICON, RECTIFIER DIODE, TO-263AB, ROHS COMPLIANT, PLASTIC PACKAGE-3, Rectifier Diode | Vishay Semiconductors | SK1045D2L118 vs MBRB1045-E3/81 |
MBRD1045C-TP-HF | Rectifier Diode, | Micro Commercial Components | SK1045D2L118 vs MBRD1045C-TP-HF |
MBRB10H45-E3/45 | DIODE 10 A, 45 V, SILICON, RECTIFIER DIODE, TO-263AB, ROHS COMPLIANT, PLASTIC PACKAGE-3, Rectifier Diode | Vishay Semiconductors | SK1045D2L118 vs MBRB10H45-E3/45 |
MBRB1045HE3/45 | DIODE 10 A, 45 V, SILICON, RECTIFIER DIODE, TO-263AB, ROHS COMPLIANT, PLASTIC PACKAGE-3, Rectifier Diode | Vishay Semiconductors | SK1045D2L118 vs MBRB1045HE3/45 |