Part Details for SK104 by Diotec Electronics Corp
Overview of SK104 by Diotec Electronics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for SK104
SK104 CAD Models
SK104 Part Data Attributes:
|
SK104
Diotec Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
SK104
Diotec Electronics Corp
Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, DO-41
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | DIOTEC ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | FREE WHEELING | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.55 V | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-PALF-W2 | |
Non-rep Pk Forward Current-Max | 40 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 40 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for SK104
This table gives cross-reference parts and alternative options found for SK104. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SK104, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SB140 | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Tak Cheong Electronics (Holdings) Co Ltd | SK104 vs SB140 |
1N19-AP | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, R-1, 2 PIN | Micro Commercial Components | SK104 vs 1N19-AP |
EA03W | Rectifier Diode, Schottky, 1 Element, 1A, Silicon | Sanken Electric Co Ltd | SK104 vs EA03W |
ERA81-004 | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, | Fuji Electric Co Ltd | SK104 vs ERA81-004 |
SB140T26R | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, DO-41 | Fairchild Semiconductor Corporation | SK104 vs SB140T26R |
1N19-B | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, DO-41, ROHS COMPLIANT, PLASTIC, R-1, 2 PIN | Rectron Semiconductor | SK104 vs 1N19-B |
D1NS4 | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, AX057, 2 PIN | Shindengen Electronic Manufacturing Co Ltd | SK104 vs D1NS4 |
11EQ04TA2B2 | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon | Nihon Inter Electronics Corporation | SK104 vs 11EQ04TA2B2 |
1S40 | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, | Formosa Microsemi Co Ltd | SK104 vs 1S40 |
SB140 | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, DO-204AC, PLASTIC, DO-15, 2 PIN | SEMIKRON | SK104 vs SB140 |