-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83F2944
|
Newark | Aluminum Electrolytic Capacitor 10Uf, 50V, 20%, Radial, Capacitance:10µf, Voltage(Dc):50V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:2000 Hours @ 85°C, Polarity:Polar, Lead Spacing:2Mm Rohs Compliant: Yes |Cornell Dubilier SK100M050ST RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 552 |
|
$0.2300 / $0.5840 | Buy Now |
DISTI #
338-1671-ND
|
DigiKey | CAP ALUM 10UF 20% 50V RADIAL TH Min Qty: 1 Lead time: 24 Weeks Container: Bulk |
2978 In Stock |
|
$0.1561 / $0.6500 | Buy Now |
DISTI #
598-SK100M050ST
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 10uF 50V RoHS: Compliant | 5373 |
|
$0.1540 / $0.5700 | Buy Now |
DISTI #
70186433
|
RS | Capacitor, Al Electrolytic, 10 uF, 20%, 50 VDC, Radial, ESR 13.27 Ohms, 5x11mm | Cornell-Dubilier SK100M050ST RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Bulk | 827 |
|
$0.2890 / $0.3400 | Buy Now |
|
Onlinecomponents.com | Aluminum Electrolytic Capacitors -Radial - Through Hole - 10uF (+/-) 20% - 50VDC - 85°C - RoHS RoHS: Compliant |
5078 In Stock 21005 Factory Stock |
|
$0.1265 / $0.1552 | Buy Now |
DISTI #
SK100M050ST
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 10uF 50V RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 1000 Container: Bulk | Americas - 0 |
|
$0.1520 | Buy Now |
DISTI #
SK100M050ST
|
Richardson RFPD | ALUMINUM ELECTROLYTIC CAPACITOR RoHS: Compliant Min Qty: 2000 | 0 |
|
$0.1300 | Buy Now |
DISTI #
C1S154100073775
|
Chip1Stop | Cap Aluminum Lytic 10uF 50V 20% (5 X 11mm) Radial 2mm 13.27 Ohm 65mA 2000h 85C Standard RoHS: Compliant | 1505 |
|
$0.1990 | Buy Now |
DISTI #
C1S154100553402
|
Chip1Stop | Capacitor Aluminum | 1012 |
|
$0.2640 | Buy Now |
|
Master Electronics | Aluminum Electrolytic Capacitors -Radial - Through Hole - 10uF (+/-) 20% - 50VDC - 85°C - RoHS RoHS: Compliant |
5078 In Stock 21005 Factory Stock |
|
$0.1265 / $0.1552 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SK100M050ST
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
SK100M050ST
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | Cornell Dubilier | |
Capacitance | 10 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 13270 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.005 mA | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 65 mA | |
Surface Mount | NO | |
Tan Delta | 0.1 | |
Terminal Finish | TIN | |
Terminal Pitch | 2 mm | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for SK100M050ST. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SK100M050ST, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8100LFM0511LLN7D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 10uF, | Fenghua (HK) Electronics Ltd | SK100M050ST vs 8100LFM0511LLN7D |
2100LFM0511LLN98EM | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 10uF, | Fenghua (HK) Electronics Ltd | SK100M050ST vs 2100LFM0511LLN98EM |
8100LFM0511NPN18EM | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 10uF, | Fenghua (HK) Electronics Ltd | SK100M050ST vs 8100LFM0511NPN18EM |
2100LFM0511NPN085F | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 10uF, | Fenghua (HK) Electronics Ltd | SK100M050ST vs 2100LFM0511NPN085F |
2100LFM0511WPN58FC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 10uF, | Fenghua (HK) Electronics Ltd | SK100M050ST vs 2100LFM0511WPN58FC |
8100LFM0511NPN08FM | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 10uF, | Fenghua (HK) Electronics Ltd | SK100M050ST vs 8100LFM0511NPN08FM |
RDNP10M50TB25X11 | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 10uF | IBS Electronics Inc | SK100M050ST vs RDNP10M50TB25X11 |
8100LFM0511NPN481R | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 10uF, | Fenghua (HK) Electronics Ltd | SK100M050ST vs 8100LFM0511NPN481R |
8100LFM0511NPN085R | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 10uF, | Fenghua (HK) Electronics Ltd | SK100M050ST vs 8100LFM0511NPN085R |
8100LFM0511WPN185J | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 10uF, | Fenghua (HK) Electronics Ltd | SK100M050ST vs 8100LFM0511WPN185J |