Part Details for SK100LVE111EPJT by Semtech Corporation
Overview of SK100LVE111EPJT by Semtech Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SK100LVE111EPJT
SK100LVE111EPJT CAD Models
SK100LVE111EPJT Part Data Attributes:
|
SK100LVE111EPJT
Semtech Corporation
Buy Now
Datasheet
|
Compare Parts:
SK100LVE111EPJT
Semtech Corporation
Low Skew Clock Driver, 100LVE Series, 9 True Output(s), 0 Inverted Output(s), ECL, PQCC28, PLASTIC, LCC-28
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEMTECH CORP | |
Part Package Code | QLCC | |
Package Description | QCCJ, LDCC28,.5SQ | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | LVECL OPERATING RANGE: VCC = 0 V WITH VEE = -3.0 V TO -3.8 V | |
Family | 100LVE | |
Input Conditioning | DIFFERENTIAL | |
JESD-30 Code | S-PQCC-J28 | |
Length | 11.505 mm | |
Logic IC Type | LOW SKEW CLOCK DRIVER | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 28 | |
Number of True Outputs | 9 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC28,.5SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Prop. Delay@Nom-Sup | 0.72 ns | |
Propagation Delay (tpd) | 0.76 ns | |
Qualification Status | Not Qualified | |
Same Edge Skew-Max (tskwd) | 0.035 ns | |
Seated Height-Max | 4.57 mm | |
Supply Voltage-Max (Vsup) | 3.8 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 11.505 mm |
Alternate Parts for SK100LVE111EPJT
This table gives cross-reference parts and alternative options found for SK100LVE111EPJT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SK100LVE111EPJT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC100LVE111FNR2 | 100LVE SERIES, LOW SKEW CLOCK DRIVER, 9 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PQCC28, PLASTIC, LCC-28 | Motorola Mobility LLC | SK100LVE111EPJT vs MC100LVE111FNR2 |
MC100LVE111FNR2 | 100LVE SERIES, LOW SKEW CLOCK DRIVER, 9 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PQCC28, PLASTIC, LCC-28 | onsemi | SK100LVE111EPJT vs MC100LVE111FNR2 |
MC100LVE111FNG | 3.3 V ECL 1:9 Differential Clock Driver, 28 LEAD PLCC, 37-TUBE | onsemi | SK100LVE111EPJT vs MC100LVE111FNG |