Part Details for SK095A224MAA by Kyocera AVX Components
Overview of SK095A224MAA by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SK095A224MAA
SK095A224MAA CAD Models
SK095A224MAA Part Data Attributes
|
SK095A224MAA
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
SK095A224MAA
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.22uF, Through Hole Mount, 6720, RADIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 6720 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Capacitance | 0.22 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 13.7 mm | |
JESD-609 Code | e0 | |
Length | 17 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Pitch | 14.6 mm | |
Terminal Shape | WIRE | |
Width | 5.08 mm |
Alternate Parts for SK095A224MAA
This table gives cross-reference parts and alternative options found for SK095A224MAA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SK095A224MAA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SK095A224MBATR1 | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.22uF, 6720, | Kyocera AVX Components | SK095A224MAA vs SK095A224MBATR1 |
SK095A224MBR | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.22uF, 6720, | Kyocera AVX Components | SK095A224MAA vs SK095A224MBR |
SK095A224MBRTR1 | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.22uF, 6720, | Kyocera AVX Components | SK095A224MAA vs SK095A224MBRTR1 |
SK595A224MAATR1 | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.22uF, 6720, | Kyocera AVX Components | SK095A224MAA vs SK595A224MAATR1 |
SK095A224MAATR1 | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.22uF, 6720, | Kyocera AVX Components | SK095A224MAA vs SK095A224MAATR1 |
SK595A224MBA | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.22uF, 6720, | Kyocera AVX Components | SK095A224MAA vs SK595A224MBA |
SK595A224MBATR1 | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.22uF, 6720, | Kyocera AVX Components | SK095A224MAA vs SK595A224MBATR1 |
SK095A224MBA | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.22uF, 6720, | Kyocera AVX Components | SK095A224MAA vs SK095A224MBA |
SK595A224MARTR1 | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.22uF, 6720, | Kyocera AVX Components | SK095A224MAA vs SK595A224MARTR1 |
SK595A224MAR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.22uF, Through Hole Mount, 6720, RADIAL LEADED, ROHS COMPLIANT | Kyocera AVX Components | SK095A224MAA vs SK595A224MAR |