Part Details for SK063C165MBATR1 by Kyocera AVX Components
Overview of SK063C165MBATR1 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SK063C165MBATR1
SK063C165MBATR1 CAD Models
SK063C165MBATR1 Part Data Attributes
|
SK063C165MBATR1
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
SK063C165MBATR1
Kyocera AVX Components
Ceramic Capacitor, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 1.6uF, 8720,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 8720 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 1.6 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 15.2 mm | |
JESD-609 Code | e0 | |
Length | 22.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | TR | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 8720 | |
Surface Mount | NO | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Pitch | 20.1 mm | |
Terminal Shape | WIRE | |
Width | 5.08 mm |
Alternate Parts for SK063C165MBATR1
This table gives cross-reference parts and alternative options found for SK063C165MBATR1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SK063C165MBATR1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SK563C165MBRTR1 | Ceramic Capacitor, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 1.6uF, 8720, | Kyocera AVX Components | SK063C165MBATR1 vs SK563C165MBRTR1 |
SK063C165MARTR1 | Ceramic Capacitor, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 1.6uF, 8720, | Kyocera AVX Components | SK063C165MBATR1 vs SK063C165MARTR1 |
SK563C165MBA | Ceramic Capacitor, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 1.6uF, 8720, | Kyocera AVX Components | SK063C165MBATR1 vs SK563C165MBA |
SK063C165MBR | Ceramic Capacitor, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 1.6uF, 8720, | Kyocera AVX Components | SK063C165MBATR1 vs SK063C165MBR |
SK563C165MBR | Ceramic Capacitor, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 1.6uF, 8720, | Kyocera AVX Components | SK063C165MBATR1 vs SK563C165MBR |
SK063C165MAR | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 1.6uF, Through Hole Mount, 8720, RADIAL LEADED, ROHS COMPLIANT | Kyocera AVX Components | SK063C165MBATR1 vs SK063C165MAR |
SK563C165MBATR1 | Ceramic Capacitor, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 1.6uF, 8720, | Kyocera AVX Components | SK063C165MBATR1 vs SK563C165MBATR1 |
SK563C165MAR | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 1.6uF, Through Hole Mount, 8720, RADIAL LEADED, ROHS COMPLIANT | Kyocera AVX Components | SK063C165MBATR1 vs SK563C165MAR |
SK563C165MAA | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 1.6uF, Through Hole Mount, 8720, RADIAL LEADED | Kyocera AVX Components | SK063C165MBATR1 vs SK563C165MAA |
SK563C165MARTR1 | Ceramic Capacitor, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 1.6uF, 8720, | Kyocera AVX Components | SK063C165MBATR1 vs SK563C165MARTR1 |