Part Details for SK063A304KAATR1 by Kyocera AVX Components
Overview of SK063A304KAATR1 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SK063A304KAATR1
SK063A304KAATR1 CAD Models
SK063A304KAATR1 Part Data Attributes
|
SK063A304KAATR1
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
SK063A304KAATR1
Kyocera AVX Components
Ceramic Capacitor, Ceramic, 25V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.3uF, 8720,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 8720 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.3 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 15.2 mm | |
JESD-609 Code | e0 | |
Length | 22.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | TR | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 8720 | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Pitch | 20.1 mm | |
Terminal Shape | WIRE | |
Width | 5.08 mm |
Alternate Parts for SK063A304KAATR1
This table gives cross-reference parts and alternative options found for SK063A304KAATR1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SK063A304KAATR1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SK063A304KBA | Ceramic Capacitor, Ceramic, 25V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.3uF, 8720, | Kyocera AVX Components | SK063A304KAATR1 vs SK063A304KBA |
SK063A304KBATR1 | Ceramic Capacitor, Ceramic, 25V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.3uF, 8720, | Kyocera AVX Components | SK063A304KAATR1 vs SK063A304KBATR1 |
SK563A304KBATR1 | Ceramic Capacitor, Ceramic, 25V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.3uF, 8720, | Kyocera AVX Components | SK063A304KAATR1 vs SK563A304KBATR1 |
SK563A304KBR | Ceramic Capacitor, Ceramic, 25V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.3uF, 8720, | Kyocera AVX Components | SK063A304KAATR1 vs SK563A304KBR |
SK063A304KAA | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.3uF, Through Hole Mount, 8720, RADIAL LEADED | Kyocera AVX Components | SK063A304KAATR1 vs SK063A304KAA |
SK563A304KAATR1 | Ceramic Capacitor, Ceramic, 25V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.3uF, 8720, | Kyocera AVX Components | SK063A304KAATR1 vs SK563A304KAATR1 |
SK063A304KBR | Ceramic Capacitor, Ceramic, 25V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.3uF, 8720, | Kyocera AVX Components | SK063A304KAATR1 vs SK063A304KBR |
SK063A304KBRTR1 | Ceramic Capacitor, Ceramic, 25V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.3uF, 8720, | Kyocera AVX Components | SK063A304KAATR1 vs SK063A304KBRTR1 |
SK563A304KBA | Ceramic Capacitor, Ceramic, 25V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.3uF, 8720, | Kyocera AVX Components | SK063A304KAATR1 vs SK563A304KBA |