Part Details for SK062A134MBA by Kyocera AVX Components
Overview of SK062A134MBA by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SK062A134MBA
SK062A134MBA CAD Models
SK062A134MBA Part Data Attributes
|
SK062A134MBA
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
SK062A134MBA
Kyocera AVX Components
Ceramic Capacitor, Ceramic, 200V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.13uF, 8720,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 8720 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.13 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 15.2 mm | |
JESD-609 Code | e0 | |
Length | 22.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 200 V | |
Size Code | 8720 | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Pitch | 20.1 mm | |
Terminal Shape | WIRE | |
Width | 5.08 mm |
Alternate Parts for SK062A134MBA
This table gives cross-reference parts and alternative options found for SK062A134MBA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SK062A134MBA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SK062A134MBRTR1 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic, 200V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.13uF, 8720, | SK062A134MBA vs SK062A134MBRTR1 |
SK062A134MAA | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 200V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.13uF, Through Hole Mount, 8720, RADIAL LEADED | SK062A134MBA vs SK062A134MAA |
SK562A134MBATR1 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic, 200V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.13uF, 8720, | SK062A134MBA vs SK562A134MBATR1 |
SK062A134MBATR1 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic, 200V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.13uF, 8720, | SK062A134MBA vs SK062A134MBATR1 |
SK562A134MBA | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic, 200V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.13uF, 8720, | SK062A134MBA vs SK562A134MBA |
SK562A134MAR | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 200V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.13uF, Through Hole Mount, 8720, RADIAL LEADED, ROHS COMPLIANT | SK062A134MBA vs SK562A134MAR |
SK062A134MAATR1 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic, 200V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.13uF, 8720, | SK062A134MBA vs SK062A134MAATR1 |
SK062A134MARTR1 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic, 200V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.13uF, 8720, | SK062A134MBA vs SK062A134MARTR1 |
SK562A134MAA | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 200V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.13uF, Through Hole Mount, 8720, RADIAL LEADED | SK062A134MBA vs SK562A134MAA |
SK562A134MBRTR1 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic, 200V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.13uF, 8720, | SK062A134MBA vs SK562A134MBRTR1 |