SK050M4R70C2F10511
YAGEO Corporation
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 4.7uF,

Overview of SK050M4R70C2F10511 by YAGEO Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for SK050M4R70C2F10511 by YAGEO Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # SK050M4R70C2F10511
Avnet Americas Capacitor Aluminum 4.7uF 50V 20% (5 X 11mm) Radial Cylindrical Can 2mm 40mA 2000 hr 85?C Bulk - Cut Tape Product (Alt: SK050M4R70C2F10511) Min Qty: 20000 Package Multiple: 500 Container: Cut Tape 0
RFQ

CAD Models for SK050M4R70C2F10511 by YAGEO Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SK050M4R70C2F10511 by YAGEO Corporation

SK050M4R70C2F10511
YAGEO Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
YAGEO CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.20
Capacitance
4.7 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
5 mm
Dielectric Material
ALUMINUM (WET)
Length
11 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Style
Radial
Packing Method
Bulk
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
50 V
Ripple Current
40 mA
Surface Mount
NO
Terminal Pitch
2 mm
Terminal Shape
WIRE
Want to compare parts?
  1. SK050M4R70C2F10511
    YAGEO Corporation
    Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 4.7uF,
    VS

Alternate Parts for SK050M4R70C2F10511

This table gives cross-reference parts and alternative options found for SK050M4R70C2F10511. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SK050M4R70C2F10511, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
NNR4R7M50V5X11TBF1F Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT NIC Components Corp SK050M4R70C2F10511 vs NNR4R7M50V5X11TBF1F
ECEA1HN4R7U Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Panasonic Electronic Components SK050M4R70C2F10511 vs ECEA1HN4R7U
NRSS4R7M50V5X11TBF Aluminum Electrolytic Capacitor, Aluminum (wet), NIC Components Corp SK050M4R70C2F10511 vs NRSS4R7M50V5X11TBF
NLE-L4R7M50V5X11F Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT NIC Components Corp SK050M4R70C2F10511 vs NLE-L4R7M50V5X11F
RLA4R7M1HBK-0511S Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED Surge Components Inc SK050M4R70C2F10511 vs RLA4R7M1HBK-0511S
ECA1HM4R7 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Panasonic Electronic Components SK050M4R70C2F10511 vs ECA1HM4R7
NRSS4R7M50V5X11F Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT NIC Components Corp SK050M4R70C2F10511 vs NRSS4R7M50V5X11F
NLE-L4R7M50V5X11TBF Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 4.7uF NIC Components Corp SK050M4R70C2F10511 vs NLE-L4R7M50V5X11TBF
NLE-L4R7M50V5X11TBSTF Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 4.7uF NIC Components Corp SK050M4R70C2F10511 vs NLE-L4R7M50V5X11TBSTF
ECEA1HN4R7UB Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED Panasonic Electronic Components SK050M4R70C2F10511 vs ECEA1HN4R7UB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SK050M4R70C2F10511 by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SK050M4R70C2F10511 by YAGEO Corporation

Select Manufacturer
Which Manufacturer of SK050M4R70C2F10511 would you like to use for your alert(s)?
  • Please alert me when SK050M4R70C2F10511 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SK050M4R70C2F10511 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SK050M4R70C2F10511 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SK050M4R70C2F10511 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SK050M4R70C2F10511.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SK050M4R70C2F10511 by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: