SK050M3R30A5F-0511
YAGEO Corporation
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT

Overview of SK050M3R30A5F-0511 by YAGEO Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
ADA4051-1ARJZ-R7 Analog Devices Single Micro Power Auto Zero A
ADA4051-1AKSZ-R7 Analog Devices Single Micro Power Auto Zero A
130511-HMC920LP5E Analog Devices HMC920LP5E Evaluation PCB

Price & Stock for SK050M3R30A5F-0511 by YAGEO Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # SK050M3R30A5F-0511
Avnet Americas Capacitor Aluminum 3.3uF 50V 20% (5 X 11mm) Radial Cylindrical Can 5mm 35mA 2000 hr 85°C Ammo - Ammo Pack (Alt: SK050M3R30A5F-0511) Min Qty: 20000 Package Multiple: 2000 Container: Ammo Pack 0
RFQ

CAD Models for SK050M3R30A5F-0511 by YAGEO Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SK050M3R30A5F-0511 by YAGEO Corporation

SK050M3R30A5F-0511
YAGEO Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
YAGEO CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.20
Capacitance
3.3 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
5 mm
Dielectric Material
ALUMINUM (WET)
Leakage Current
0.00495 mA
Length
11 mm
Manufacturer Series
SA
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Shape
CYLINDRICAL PACKAGE
Package Style
Radial
Packing Method
TR
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
50 V
Ripple Current
21 mA
Series
SK
Surface Mount
NO
Tan Delta
0.12
Terminal Pitch
5 mm
Terminal Shape
WIRE
Want to compare parts?
  1. SK050M3R30A5F-0511
    YAGEO Corporation
    Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
    VS

Alternate Parts for SK050M3R30A5F-0511

This table gives cross-reference parts and alternative options found for SK050M3R30A5F-0511. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SK050M3R30A5F-0511, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RGA3R3M1HFC-0511P Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 3.3uF, Lelon Electronics Corp SK050M3R30A5F-0511 vs RGA3R3M1HFC-0511P
83R3LFM0511NPN111J Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 3.3uF, Fenghua (HK) Electronics Ltd SK050M3R30A5F-0511 vs 83R3LFM0511NPN111J
83R3LFM0511RXN5B Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 3.3uF Fenghua (HK) Electronics Ltd SK050M3R30A5F-0511 vs 83R3LFM0511RXN5B
23R3LFM0511RTN011C CAP,AL2O3,3.3UF,50VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd SK050M3R30A5F-0511 vs 23R3LFM0511RTN011C
13R3LFM0511RTN411J CAP,AL2O3,3.3UF,50VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd SK050M3R30A5F-0511 vs 13R3LFM0511RTN411J
83R3LFM0511RFN1P CAP,AL2O3,3.3UF,50VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd SK050M3R30A5F-0511 vs 83R3LFM0511RFN1P
23R3LFM0511RXN5110 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 3.3uF, Fenghua (HK) Electronics Ltd SK050M3R30A5F-0511 vs 23R3LFM0511RXN5110
50YXF3R3MEFC5X11 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 3.3uF, Rubycon Corporation SK050M3R30A5F-0511 vs 50YXF3R3MEFC5X11
SE050M3R3 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 3.3uF Kuan Kun Electronic Enterprise Co Ltd (Su'scon) SK050M3R30A5F-0511 vs SE050M3R3
13R3LFM0511RXN511J Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 3.3uF, Fenghua (HK) Electronics Ltd SK050M3R30A5F-0511 vs 13R3LFM0511RXN511J

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SK050M3R30A5F-0511 by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SK050M3R30A5F-0511 by YAGEO Corporation

Select Manufacturer
Which Manufacturer of SK050M3R30A5F-0511 would you like to use for your alert(s)?
  • Please alert me when SK050M3R30A5F-0511 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SK050M3R30A5F-0511 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SK050M3R30A5F-0511 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SK050M3R30A5F-0511 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SK050M3R30A5F-0511.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SK050M3R30A5F-0511 by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: