Part Details for SK035M6800APS-2240 by YAGEO Corporation
Overview of SK035M6800APS-2240 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SK035M6800APS-2240
SK035M6800APS-2240 CAD Models
SK035M6800APS-2240 Part Data Attributes
|
SK035M6800APS-2240
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
SK035M6800APS-2240
YAGEO Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 6800uF, Through Hole Mount, CAN, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 6800 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 2.38 mA | |
Manufacturer Series | SK | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Packing Method | TAPE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 2600 mA | |
Surface Mount | NO | |
Tan Delta | 0.3 | |
Terminal Shape | WIRE |
Alternate Parts for SK035M6800APS-2240
This table gives cross-reference parts and alternative options found for SK035M6800APS-2240. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SK035M6800APS-2240, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1SG1VWB688MCS25040 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 6800uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | SK035M6800APS-2240 vs 1SG1VWB688MCS25040 |
SMH35LCSN6800M30A | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 6800uF, THROUGH HOLE MOUNT | Chemi-Con | SK035M6800APS-2240 vs SMH35LCSN6800M30A |
1SG1VWB688MSS25040 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 6800uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | SK035M6800APS-2240 vs 1SG1VWB688MSS25040 |
SK035M6800Y2I | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 6800uF, Through Hole Mount, RADIAL LEADED | YAGEO Corporation | SK035M6800APS-2240 vs SK035M6800Y2I |
SMH35VSSN6800M25A | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 6800uF, THROUGH HOLE MOUNT, SNAP IN | Chemi-Con | SK035M6800APS-2240 vs SMH35VSSN6800M25A |
B41821A7688M002 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 6800uF, Through Hole Mount, RADIAL LEADED, CAN | TDK Corporation | SK035M6800APS-2240 vs B41821A7688M002 |
35VB6800M | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 6800uF, Through Hole Mount, RADIAL LEADED | Chemi-Con | SK035M6800APS-2240 vs 35VB6800M |
SMH35VSSN6800M22C | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 6800uF, THROUGH HOLE MOUNT, SNAP IN | Chemi-Con | SK035M6800APS-2240 vs SMH35VSSN6800M22C |
UFW1V682MRA1CM | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 6800uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nichicon Corporation | SK035M6800APS-2240 vs UFW1V682MRA1CM |
SK035M6800Y1I | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 6800uF, Through Hole Mount, RADIAL LEADED | YAGEO Corporation | SK035M6800APS-2240 vs SK035M6800Y1I |