Part Details for SK035M4R70A7SJ0511 by YAGEO Corporation
Overview of SK035M4R70A7SJ0511 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SK035M4R70A7SJ0511
SK035M4R70A7SJ0511 CAD Models
SK035M4R70A7SJ0511 Part Data Attributes
|
SK035M4R70A7SJ0511
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
SK035M4R70A7SJ0511
YAGEO Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 4.7 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.00494 mA | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 21 mA | |
Surface Mount | NO | |
Tan Delta | 0.14 | |
Terminal Shape | WIRE |
Alternate Parts for SK035M4R70A7SJ0511
This table gives cross-reference parts and alternative options found for SK035M4R70A7SJ0511. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SK035M4R70A7SJ0511, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SB35M4R70A1F5511 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | SK035M4R70A7SJ0511 vs SB35M4R70A1F5511 |
SS035M4R70A3FJ0407 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | SK035M4R70A7SJ0511 vs SS035M4R70A3FJ0407 |
SK035M4R70B7F50511 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | YAGEO Corporation | SK035M4R70A7SJ0511 vs SK035M4R70B7F50511 |
VTH4R7M35 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 4.7uF, THROUGH HOLE MOUNT, RADIAL LEADED | Cornell Dubilier Electronics Inc | SK035M4R70A7SJ0511 vs VTH4R7M35 |
SB35M4R70B3S1511 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | SK035M4R70A7SJ0511 vs SB35M4R70B3S1511 |
SE-K35M4R70BZF5511 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | SK035M4R70A7SJ0511 vs SE-K35M4R70BZF5511 |
SB35M4R70A1FL511 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | SK035M4R70A7SJ0511 vs SB35M4R70A1FL511 |
SC35M4R70B5S7511 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | SK035M4R70A7SJ0511 vs SC35M4R70B5S7511 |
SH035M4R70B5F30511 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | YAGEO Corporation | SK035M4R70A7SJ0511 vs SH035M4R70B5F30511 |
SK035M4R70AZSW0511 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | YAGEO Corporation | SK035M4R70A7SJ0511 vs SK035M4R70AZSW0511 |