Part Details for SK035M4700B3SL1840 by YAGEO Corporation
Overview of SK035M4700B3SL1840 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SK035M4700B3SL1840
SK035M4700B3SL1840 CAD Models
SK035M4700B3SL1840 Part Data Attributes
|
SK035M4700B3SL1840
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
SK035M4700B3SL1840
YAGEO Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 4700 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 18 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 4.935 mA | |
Length | 40 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 1490 mA | |
Surface Mount | NO | |
Tan Delta | 0.14 | |
Terminal Shape | WIRE |
Alternate Parts for SK035M4700B3SL1840
This table gives cross-reference parts and alternative options found for SK035M4700B3SL1840. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SK035M4700B3SL1840, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EHP472M35B22X30T3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount | Hitano Enterprise Corp | SK035M4700B3SL1840 vs EHP472M35B22X30T3 |
SE-K35M4700BZFJ1836 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | SK035M4700B3SL1840 vs SE-K35M4700BZFJ1836 |
SE-K35M4700APF31836 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | SK035M4700B3SL1840 vs SE-K35M4700APF31836 |
SK035M4700A5S81840 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | YAGEO Corporation | SK035M4700B3SL1840 vs SK035M4700A5S81840 |
SE-K35M4700BZS81836 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | SK035M4700B3SL1840 vs SE-K35M4700BZS81836 |
SK035M4700A1FQ2235 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | YAGEO Corporation | SK035M4700B3SL1840 vs SK035M4700A1FQ2235 |
SE-K35M4700A7F-1836 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | SK035M4700B3SL1840 vs SE-K35M4700A7F-1836 |
EHL472M35BA22X40T2 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount | Hitano Enterprise Corp | SK035M4700B3SL1840 vs EHL472M35BA22X40T2 |
SK035M4700A3S-1840 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | YAGEO Corporation | SK035M4700B3SL1840 vs SK035M4700A3S-1840 |
SE-K35M4700B1FV1836 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | SK035M4700B3SL1840 vs SE-K35M4700B1FV1836 |