SK035M2200APS-1632
YAGEO Corporation
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT

Overview of SK035M2200APS-1632 by YAGEO Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for SK035M2200APS-1632 by YAGEO Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SK035M2200APS-1632 by YAGEO Corporation

SK035M2200APS-1632
YAGEO Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
YAGEO CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
Capacitance
2200 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
16 mm
Dielectric Material
ALUMINUM (WET)
Leakage Current
2.31 mA
Length
32 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Shape
CYLINDRICAL PACKAGE
Package Style
Radial
Packing Method
TR
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
35 V
Ripple Current
708 mA
Surface Mount
NO
Tan Delta
0.14
Terminal Shape
WIRE
Want to compare parts?
  1. SK035M2200APS-1632
    YAGEO Corporation
    Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
    VS

Alternate Parts for SK035M2200APS-1632

This table gives cross-reference parts and alternative options found for SK035M2200APS-1632. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SK035M2200APS-1632, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SX35M2200A1SW1825 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, ROHS COMPLIANT YAGEO Corporation SK035M2200APS-1632 vs SX35M2200A1SW1825
SH035M2200B5FQ1632 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT YAGEO Corporation SK035M2200APS-1632 vs SH035M2200B5FQ1632
SX35M2200A7S11825 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, ROHS COMPLIANT YAGEO Corporation SK035M2200APS-1632 vs SX35M2200A7S11825
SX35M2200AZF31636 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, ROHS COMPLIANT YAGEO Corporation SK035M2200APS-1632 vs SX35M2200AZF31636
SC35M2200APS31825 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, ROHS COMPLIANT YAGEO Corporation SK035M2200APS-1632 vs SC35M2200APS31825
SC35M2200BZSJ1825 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, ROHS COMPLIANT YAGEO Corporation SK035M2200APS-1632 vs SC35M2200BZSJ1825
SC35M2200B5SQ1625 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, ROHS COMPLIANT YAGEO Corporation SK035M2200APS-1632 vs SC35M2200B5SQ1625
SC35M2200B3FV1636 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, ROHS COMPLIANT YAGEO Corporation SK035M2200APS-1632 vs SC35M2200B3FV1636
SC35M2200AZFL1825 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, ROHS COMPLIANT YAGEO Corporation SK035M2200APS-1632 vs SC35M2200AZFL1825
SC35M2200B2FW1636 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, ROHS COMPLIANT YAGEO Corporation SK035M2200APS-1632 vs SC35M2200B2FW1636

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SK035M2200APS-1632 by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SK035M2200APS-1632 by YAGEO Corporation

  • Please alert me when SK035M2200APS-1632 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following SK035M2200APS-1632 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SK035M2200APS-1632 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following SK035M2200APS-1632 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SK035M2200APS-1632.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SK035M2200APS-1632 by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: