Part Details for SK035M2200A7SV1632 by YAGEO Corporation
Overview of SK035M2200A7SV1632 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SK035M2200A7SV1632
SK035M2200A7SV1632 CAD Models
SK035M2200A7SV1632 Part Data Attributes
|
SK035M2200A7SV1632
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
SK035M2200A7SV1632
YAGEO Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 2200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 2.31 mA | |
Length | 32 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 708 mA | |
Surface Mount | NO | |
Tan Delta | 0.14 | |
Terminal Shape | WIRE |
Alternate Parts for SK035M2200A7SV1632
This table gives cross-reference parts and alternative options found for SK035M2200A7SV1632. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SK035M2200A7SV1632, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SC35M2200B1FM1825 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | SK035M2200A7SV1632 vs SC35M2200B1FM1825 |
SC35M2200BZFV1636 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | SK035M2200A7SV1632 vs SC35M2200BZFV1636 |
SC35M2200B2FL1825 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | SK035M2200A7SV1632 vs SC35M2200B2FL1825 |
SC35M2200B3FQ1632 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | SK035M2200A7SV1632 vs SC35M2200B3FQ1632 |
SC35M2200BPFQ1632 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | SK035M2200A7SV1632 vs SC35M2200BPFQ1632 |
SE-K35M2200A3SV1625 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | SK035M2200A7SV1632 vs SE-K35M2200A3SV1625 |
SM035M2200A5SL1632 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | YAGEO Corporation | SK035M2200A7SV1632 vs SM035M2200A5SL1632 |
SX35M2200A7S71636 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | SK035M2200A7SV1632 vs SX35M2200A7S71636 |
SC35M2200A3FM1632 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | SK035M2200A7SV1632 vs SC35M2200A3FM1632 |
SE-K35M2200A2SW1625 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | SK035M2200A7SV1632 vs SE-K35M2200A2SW1625 |