Part Details for SK035M0220B5F-1012 by YAGEO Corporation
Overview of SK035M0220B5F-1012 by YAGEO Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MC10125L | Rochester Electronics LLC | Replacement for On Semiconductor part number MC10125L. Buy from authorized manufacturer Rochester Electronics. | |
M38510/12907BPA | Rochester Electronics LLC | And Gate Based Peripheral Driver, 2 Driver, 0.5A, BIPolar, CDIP8, CERAMIC, DIP-8 | |
MC10125P | Rochester Electronics LLC | ECL to TTL Translator, 4 Func, True Output, PDIP16, PLASTIC, DIP-16 |
Price & Stock for SK035M0220B5F-1012
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SK035M0220B5F-1012
|
Avnet Americas | Capacitor Aluminum 220uF 35V 20% (10 X 12mm) Radial Cylindrical Can 5mm 370mA 2000 hr 85?C Bulk - Bulk (Alt: SK035M0220B5F-1012) Min Qty: 10000 Package Multiple: 200 Container: Bulk | 0 |
|
RFQ |
Part Details for SK035M0220B5F-1012
SK035M0220B5F-1012 CAD Models
SK035M0220B5F-1012 Part Data Attributes
|
SK035M0220B5F-1012
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
SK035M0220B5F-1012
YAGEO Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 220 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.231 mA | |
Length | 12 mm | |
Manufacturer Series | SA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 222 mA | |
Series | SK | |
Surface Mount | NO | |
Tan Delta | 0.14 | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for SK035M0220B5F-1012
This table gives cross-reference parts and alternative options found for SK035M0220B5F-1012. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SK035M0220B5F-1012, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAL217050221E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | SK035M0220B5F-1012 vs MAL217050221E3 |
MAL204860221E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | SK035M0220B5F-1012 vs MAL204860221E3 |
MAL204830221E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | SK035M0220B5F-1012 vs MAL204830221E3 |
MAL217060221E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | SK035M0220B5F-1012 vs MAL217060221E3 |