Part Details for SK035M0100AZS80811 by YAGEO Corporation
Overview of SK035M0100AZS80811 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SK035M0100AZS80811
SK035M0100AZS80811 CAD Models
SK035M0100AZS80811 Part Data Attributes
|
SK035M0100AZS80811
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
SK035M0100AZS80811
YAGEO Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.105 mA | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 138 mA | |
Surface Mount | NO | |
Tan Delta | 0.14 | |
Terminal Shape | WIRE |
Alternate Parts for SK035M0100AZS80811
This table gives cross-reference parts and alternative options found for SK035M0100AZS80811. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SK035M0100AZS80811, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SB35M100APF51019 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | SK035M0100AZS80811 vs SB35M100APF51019 |
SX35M100B2FW811 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | SK035M0100AZS80811 vs SX35M100B2FW811 |
SC35M100A3S5611 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | SK035M0100AZS80811 vs SC35M100A3S5611 |
SN035M0100B5F31015 | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED | YAGEO Corporation | SK035M0100AZS80811 vs SN035M0100B5F31015 |
SB35M100B5SW811 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | SK035M0100AZS80811 vs SB35M100B5SW811 |
SB35M100B2FM811 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | SK035M0100AZS80811 vs SB35M100B2FM811 |
SC35M100B7FW811 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | SK035M0100AZS80811 vs SC35M100B7FW811 |
SC035M0100A2S-0811 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED | YAGEO Corporation | SK035M0100AZS80811 vs SC035M0100A2S-0811 |
SE-K35M100A5F3811 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | SK035M0100AZS80811 vs SE-K35M100A5F3811 |
SC35M100A3F5811 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | SK035M0100AZS80811 vs SC35M100A3F5811 |