Part Details for SK035M0022APF30511 by YAGEO Corporation
Overview of SK035M0022APF30511 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SK035M0022APF30511
SK035M0022APF30511 CAD Models
SK035M0022APF30511 Part Data Attributes
|
SK035M0022APF30511
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
SK035M0022APF30511
YAGEO Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 22 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.0231 mA | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 51 mA | |
Surface Mount | NO | |
Tan Delta | 0.14 | |
Terminal Shape | WIRE |
Alternate Parts for SK035M0022APF30511
This table gives cross-reference parts and alternative options found for SK035M0022APF30511. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SK035M0022APF30511, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SX35M22B1F-511 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | SK035M0022APF30511 vs SX35M22B1F-511 |
SC35M22B1F8511 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | SK035M0022APF30511 vs SC35M22B1F8511 |
SB35M22APSW811 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | SK035M0022APF30511 vs SB35M22APSW811 |
SS035M0022BPSV0607 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | SK035M0022APF30511 vs SS035M0022BPSV0607 |
SY035M0022AZS-0511 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | YAGEO Corporation | SK035M0022APF30511 vs SY035M0022AZS-0511 |
EXR220M35BA5X11T35 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED | Hitano Enterprise Corp | SK035M0022APF30511 vs EXR220M35BA5X11T35 |
SK035M0022B3FV0511 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | YAGEO Corporation | SK035M0022APF30511 vs SK035M0022B3FV0511 |
SE-K35M22BZSL511 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | SK035M0022APF30511 vs SE-K35M22BZSL511 |
SE-K35M22B1S5511 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | SK035M0022APF30511 vs SE-K35M22B1S5511 |
SB35M22A3SQ511 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | SK035M0022APF30511 vs SB35M22A3SQ511 |