Part Details for SK035M0022A3SQ0511 by YAGEO Corporation
Overview of SK035M0022A3SQ0511 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SK035M0022A3SQ0511
SK035M0022A3SQ0511 CAD Models
SK035M0022A3SQ0511 Part Data Attributes
|
SK035M0022A3SQ0511
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
SK035M0022A3SQ0511
YAGEO Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 22 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.0231 mA | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 51 mA | |
Surface Mount | NO | |
Tan Delta | 0.14 | |
Terminal Shape | WIRE |
Alternate Parts for SK035M0022A3SQ0511
This table gives cross-reference parts and alternative options found for SK035M0022A3SQ0511. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SK035M0022A3SQ0511, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EMR220M35B5X7T3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED | Hitano Enterprise Corp | SK035M0022A3SQ0511 vs EMR220M35B5X7T3 |
SS035M0022B3SQ0607 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | SK035M0022A3SQ0511 vs SS035M0022B3SQ0607 |
SB35M22B3S7811 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | SK035M0022A3SQ0511 vs SB35M22B3S7811 |
SH035M0022B2S50511 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | YAGEO Corporation | SK035M0022A3SQ0511 vs SH035M0022B2S50511 |
SH035M0022A2F70511 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | YAGEO Corporation | SK035M0022A3SQ0511 vs SH035M0022A2F70511 |
SE-K35M22APSV511 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | SK035M0022A3SQ0511 vs SE-K35M22APSV511 |
SB35M22B2F7511 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | SK035M0022A3SQ0511 vs SB35M22B2F7511 |
SS035M0022B3S30507 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | SK035M0022A3SQ0511 vs SS035M0022B3S30507 |
SS035M0022A5F30507 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | SK035M0022A3SQ0511 vs SS035M0022A5F30507 |
SS035M0022B5S10507 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | SK035M0022A3SQ0511 vs SS035M0022B5S10507 |