Part Details for SK032C564KBATR1 by Kyocera AVX Components
Overview of SK032C564KBATR1 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SK032C564KBATR1
SK032C564KBATR1 CAD Models
SK032C564KBATR1 Part Data Attributes
|
SK032C564KBATR1
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
SK032C564KBATR1
Kyocera AVX Components
Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.56uF, 3020,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 3020 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Capacitance | 0.56 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 7.62 mm | |
JESD-609 Code | e0 | |
Length | 7.62 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | TR | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 200 V | |
Surface Mount | NO | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 5.08 mm |
Alternate Parts for SK032C564KBATR1
This table gives cross-reference parts and alternative options found for SK032C564KBATR1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SK032C564KBATR1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SK532C564KBRTR1 | Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.56uF, 3020, | Kyocera AVX Components | SK032C564KBATR1 vs SK532C564KBRTR1 |
SK032C564KBR | Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.56uF, 3020, | Kyocera AVX Components | SK032C564KBATR1 vs SK032C564KBR |
SK532C564KBATR1 | Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.56uF, 3020, | Kyocera AVX Components | SK032C564KBATR1 vs SK532C564KBATR1 |
SK032C564KAA | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.56uF, Through Hole Mount, 3020, RADIAL LEADED | Kyocera AVX Components | SK032C564KBATR1 vs SK032C564KAA |
SK532C564KAR | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.56uF, Through Hole Mount, 3020, RADIAL LEADED, ROHS COMPLIANT | Kyocera AVX Components | SK032C564KBATR1 vs SK532C564KAR |
SK532C564KBA | Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.56uF, 3020, | Kyocera AVX Components | SK032C564KBATR1 vs SK532C564KBA |
SK032C564KBRTR1 | Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.56uF, 3020, | Kyocera AVX Components | SK032C564KBATR1 vs SK032C564KBRTR1 |
SK032C564KAATR1 | CAP,CERAMIC,560NF,200VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC | Kyocera AVX Components | SK032C564KBATR1 vs SK032C564KAATR1 |
SK032C564KBA | Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.56uF, 3020, | Kyocera AVX Components | SK032C564KBATR1 vs SK032C564KBA |
SK532C564KAATR1 | Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.56uF, 3020, | Kyocera AVX Components | SK032C564KBATR1 vs SK532C564KAATR1 |