Datasheets
SK032A103MBR by: Kyocera AVX Components

Ceramic Capacitor, Ceramic, 200V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.01uF, 3020,

Part Details for SK032A103MBR by Kyocera AVX Components

Overview of SK032A103MBR by Kyocera AVX Components

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for SK032A103MBR

SK032A103MBR CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

SK032A103MBR Part Data Attributes

SK032A103MBR Kyocera AVX Components
Buy Now Datasheet
Compare Parts:
SK032A103MBR Kyocera AVX Components Ceramic Capacitor, Ceramic, 200V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.01uF, 3020,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer AVX CORP
Package Description , 3020
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.24.00.60
Capacitance 0.01 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
Height 7.62 mm
Length 7.62 mm
Mounting Feature THROUGH HOLE MOUNT
Multilayer Yes
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Style Radial
Packing Method BULK
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 200 V
Surface Mount NO
Temperature Characteristics Code C0G
Temperature Coefficient 30ppm/Cel ppm/°C
Terminal Pitch 5.08 mm
Terminal Shape WIRE
Width 5.08 mm

Alternate Parts for SK032A103MBR

This table gives cross-reference parts and alternative options found for SK032A103MBR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SK032A103MBR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
SK532A103MAR Ceramic Capacitor, Multilayer, Ceramic, 200V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.01uF, Through Hole Mount, 3020, RADIAL LEADED, ROHS COMPLIANT Kyocera AVX Components SK032A103MBR vs SK532A103MAR
SK032A103MBA Ceramic Capacitor, Ceramic, 200V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.01uF, 3020, Kyocera AVX Components SK032A103MBR vs SK032A103MBA
SK532A103MAATR1 Ceramic Capacitor, Ceramic, 200V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.01uF, 3020, Kyocera AVX Components SK032A103MBR vs SK532A103MAATR1
SK032A103MAA Ceramic Capacitor, Multilayer, Ceramic, 200V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.01uF, Through Hole Mount, 3020, RADIAL LEADED Kyocera AVX Components SK032A103MBR vs SK032A103MAA
SK532A103MBA Ceramic Capacitor, Ceramic, 200V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.01uF, 3020, Kyocera AVX Components SK032A103MBR vs SK532A103MBA
SK032A103MARTR1 Ceramic Capacitor, Ceramic, 200V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.01uF, 3020, Kyocera AVX Components SK032A103MBR vs SK032A103MARTR1
SK532A103MARTR1 Ceramic Capacitor, Ceramic, 200V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.01uF, 3020, Kyocera AVX Components SK032A103MBR vs SK532A103MARTR1
SK532A103MBRTR1 Ceramic Capacitor, Ceramic, 200V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.01uF, 3020, Kyocera AVX Components SK032A103MBR vs SK532A103MBRTR1
SK532A103MBATR1 Ceramic Capacitor, Ceramic, 200V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.01uF, 3020, Kyocera AVX Components SK032A103MBR vs SK532A103MBATR1
SK032A103MAR Ceramic Capacitor, Multilayer, Ceramic, 200V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.01uF, Through Hole Mount, 3020, RADIAL LEADED, ROHS COMPLIANT Kyocera AVX Components SK032A103MBR vs SK032A103MAR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SK032A103MBR by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SK032A103MBR by Kyocera AVX Components

Select Manufacturer
Which Manufacturer of SK032A103MBR would you like to use for your alert(s)?
  • Please alert me when SK032A103MBR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SK032A103MBR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SK032A103MBR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SK032A103MBR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SK032A103MBR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SK032A103MBR by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: