Part Details for SK015E374ZAATR1 by Kyocera AVX Components
Overview of SK015E374ZAATR1 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SK015E374ZAATR1
SK015E374ZAATR1 CAD Models
SK015E374ZAATR1 Part Data Attributes
|
SK015E374ZAATR1
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
SK015E374ZAATR1
Kyocera AVX Components
Ceramic Capacitor, Ceramic, 50V, 80% +Tol, 20% -Tol, Z5U, -/+30ppm/Cel;-56/+22% TC, 0.37uF, 2020,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2020 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.37 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 6.6 mm | |
Length | 5.08 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | 10 °C | |
Package Style | Radial | |
Packing Method | TR | |
Positive Tolerance | 80% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 2020 | |
Temperature Characteristics Code | Z5U | |
Temperature Coefficient | 22/-56% ppm/°C | |
Terminal Pitch | 5.08 mm | |
Width | 5.08 mm |