Part Details for SK010M6800A7F-1625 by YAGEO Corporation
Overview of SK010M6800A7F-1625 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SK010M6800A7F-1625
SK010M6800A7F-1625 CAD Models
SK010M6800A7F-1625 Part Data Attributes
|
SK010M6800A7F-1625
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
SK010M6800A7F-1625
YAGEO Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 6800uF, Through Hole Mount, CAN, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 6800 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.68 mA | |
Length | 25 mm | |
Manufacturer Series | SK | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | TAPE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 2150 mA | |
Series | SK | |
Surface Mount | NO | |
Tan Delta | 0.37 | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for SK010M6800A7F-1625
This table gives cross-reference parts and alternative options found for SK010M6800A7F-1625. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SK010M6800A7F-1625, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRSS682M10V16X25TR | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 6800uF, Through Hole Mount, RADIAL LEADED | NIC Components Corp | SK010M6800A7F-1625 vs NRSS682M10V16X25TR |
UVR1A682MHA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 6800uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nichicon Corporation | SK010M6800A7F-1625 vs UVR1A682MHA |
MAL203834682E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 6800uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | SK010M6800A7F-1625 vs MAL203834682E3 |
ESMG100ELL682ML25S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 6800uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | SK010M6800A7F-1625 vs ESMG100ELL682ML25S |
NRSS682M10V16X25TRF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 6800uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | SK010M6800A7F-1625 vs NRSS682M10V16X25TRF |
MAL203864682E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 6800uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | SK010M6800A7F-1625 vs MAL203864682E3 |
10YK6800MCC16X25 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 6800uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | SK010M6800A7F-1625 vs 10YK6800MCC16X25 |
SD1A688M16025CS | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | SK010M6800A7F-1625 vs SD1A688M16025CS |
10YK6800MKC16X25 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 6800uF, THROUGH HOLE MOUNT, RADIAL LEADED | Rubycon Corporation | SK010M6800A7F-1625 vs 10YK6800MKC16X25 |
10YK6800MCA16X25 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 6800uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | SK010M6800A7F-1625 vs 10YK6800MCA16X25 |