Part Details for SK010M3300YGI by YAGEO Corporation
Overview of SK010M3300YGI by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SK010M3300YGI
SK010M3300YGI CAD Models
SK010M3300YGI Part Data Attributes
|
SK010M3300YGI
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
SK010M3300YGI
YAGEO Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 3300 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 1 mA | |
Manufacturer Series | SK | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 1400 mA | |
Surface Mount | NO | |
Tan Delta | 0.25 | |
Terminal Shape | WIRE |
Alternate Parts for SK010M3300YGI
This table gives cross-reference parts and alternative options found for SK010M3300YGI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SK010M3300YGI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ECEB1AU332S | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 3300uF, THROUGH HOLE MOUNT, AXIAL LEADED | Panasonic Electronic Components | SK010M3300YGI vs ECEB1AU332S |
EKO09GG433CG0 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 3300uF, THROUGH HOLE MOUNT, RADIAL LEADED | Vishay Roederstein | SK010M3300YGI vs EKO09GG433CG0 |
1AU1AWB338MAP1635M | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | SK010M3300YGI vs 1AU1AWB338MAP1635M |
10MV3300HW+CA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount, RADIAL LEADED | SUN Electronic Industries Corporation | SK010M3300YGI vs 10MV3300HW+CA |
UVR1A332MHT | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 3300uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nichicon Corporation | SK010M3300YGI vs UVR1A332MHT |
UKL1A332MHAANACP | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | SK010M3300YGI vs UKL1A332MHAANACP |
ECEA1APZ332C | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | SK010M3300YGI vs ECEA1APZ332C |
NRE-LX332M10V16X16TBF | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 3300uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | SK010M3300YGI vs NRE-LX332M10V16X16TBF |
SD1A338M10020SS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | SK010M3300YGI vs SD1A338M10020SS |
1SD1AWB338MCS12020 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | SK010M3300YGI vs 1SD1AWB338MCS12020 |