Part Details for SK010M3300YGI by YAGEO Corporation
Overview of SK010M3300YGI by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SK010M3300YGI
SK010M3300YGI CAD Models
SK010M3300YGI Part Data Attributes
|
SK010M3300YGI
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
SK010M3300YGI
YAGEO Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 3300 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 1 mA | |
Manufacturer Series | SK | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 1400 mA | |
Surface Mount | NO | |
Tan Delta | 0.25 | |
Terminal Shape | WIRE |
Alternate Parts for SK010M3300YGI
This table gives cross-reference parts and alternative options found for SK010M3300YGI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SK010M3300YGI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ECEA1AN332X | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | SK010M3300YGI vs ECEA1AN332X |
SK010M3300Y1I | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount, RADIAL LEADED | YAGEO Corporation | SK010M3300YGI vs SK010M3300Y1I |
USL1A332M1320BB | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 3300uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samsung Semiconductor | SK010M3300YGI vs USL1A332M1320BB |
SSL1A332 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 3300uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samsung Semiconductor | SK010M3300YGI vs SSL1A332 |
SG1A338M12025SS | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 3300uF, THROUGH HOLE MOUNT | Samwha Electronics | SK010M3300YGI vs SG1A338M12025SS |
1SG1AWB338MCS12025 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 3300uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | SK010M3300YGI vs 1SG1AWB338MCS12025 |
UVR1A332MHT | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 3300uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nichicon Corporation | SK010M3300YGI vs UVR1A332MHT |
UKL1A332MHDANACV | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | SK010M3300YGI vs UKL1A332MHDANACV |
UKL1A332MHDANACA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | SK010M3300YGI vs UKL1A332MHDANACA |
ECEA1AU332B | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 3300uF, THROUGH HOLE MOUNT, RADIAL LEADED | Panasonic Electronic Components | SK010M3300YGI vs ECEA1AU332B |