There are no models available for this part yet.
Overview of SK010M3300B5F-1325 by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSS6132-563 | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS | |
MSS6132-563ML | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS | |
MSS6132-563MLC | Coilcraft Inc | General Purpose Inductor, 56uH, 20%, 1 Element, Ferrite-Core, SMD, 2424, ROHS COMPLIANT |
CAD Models for SK010M3300B5F-1325 by YAGEO Corporation
Part Data Attributes for SK010M3300B5F-1325 by YAGEO Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
YAGEO CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00.20
|
Capacitance
|
3300 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
13 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
Leakage Current
|
0.99 mA
|
Length
|
25 mm
|
Manufacturer Series
|
SA
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Package Style
|
Radial
|
Packing Method
|
BULK
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
10 V
|
Ripple Current
|
840 mA
|
Series
|
SK
|
Surface Mount
|
NO
|
Tan Delta
|
0.24
|
Terminal Pitch
|
5 mm
|
Terminal Shape
|
WIRE
|
Alternate Parts for SK010M3300B5F-1325
This table gives cross-reference parts and alternative options found for SK010M3300B5F-1325. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SK010M3300B5F-1325, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SH332M010ET | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 3300uF, | Cornell Dubilier Electronics Inc | SK010M3300B5F-1325 vs SH332M010ET |
SE010M332 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 3300uF | Kuan Kun Electronic Enterprise Co Ltd (Su'scon) | SK010M3300B5F-1325 vs SE010M332 |
GRZ332M010-1325 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 3300uF | Gemmy Electronics Co Ltd | SK010M3300B5F-1325 vs GRZ332M010-1325 |
SC010M3300A5F-1325 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount, CAN, RADIAL LEADED | YAGEO Corporation | SK010M3300B5F-1325 vs SC010M3300A5F-1325 |
SC010M3300B5F-1325 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount, CAN, RADIAL LEADED | YAGEO Corporation | SK010M3300B5F-1325 vs SC010M3300B5F-1325 |
SE010M3300B5F-1325 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 3300uF, | YAGEO Corporation | SK010M3300B5F-1325 vs SE010M3300B5F-1325 |
ESC338M010AL4EA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | SK010M3300B5F-1325 vs ESC338M010AL4EA |
SE010M3300L5F11325 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 3300uF, | YAGEO Corporation | SK010M3300B5F-1325 vs SE010M3300L5F11325 |
SJ010M3300D5F-1325 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 3300uF, | YAGEO Corporation | SK010M3300B5F-1325 vs SJ010M3300D5F-1325 |
ESH338M010AL4EA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 3300uF | KEMET Corporation | SK010M3300B5F-1325 vs ESH338M010AL4EA |