Part Details for SK010M2200AZF51320 by YAGEO Corporation
Overview of SK010M2200AZF51320 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SK010M2200AZF51320
SK010M2200AZF51320 CAD Models
SK010M2200AZF51320 Part Data Attributes
|
SK010M2200AZF51320
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
SK010M2200AZF51320
YAGEO Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 2200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 13 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.66 mA | |
Length | 20 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 660 mA | |
Surface Mount | NO | |
Tan Delta | 0.24 | |
Terminal Shape | WIRE |
Alternate Parts for SK010M2200AZF51320
This table gives cross-reference parts and alternative options found for SK010M2200AZF51320. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SK010M2200AZF51320, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SC10M2200A2SL1320 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | SK010M2200AZF51320 vs SC10M2200A2SL1320 |
SX10M2200B3S31230 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | SK010M2200AZF51320 vs SX10M2200B3S31230 |
SK010M2200B7FQ1320 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | YAGEO Corporation | SK010M2200AZF51320 vs SK010M2200B7FQ1320 |
SC10M2200APSW1019 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | SK010M2200AZF51320 vs SC10M2200APSW1019 |
SH010M2200B5S31320 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | YAGEO Corporation | SK010M2200AZF51320 vs SH010M2200B5S31320 |
SC10M2200A1SM1320 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | SK010M2200AZF51320 vs SC10M2200A1SM1320 |
SX10M2200A5F31230 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | SK010M2200AZF51320 vs SX10M2200A5F31230 |
SX10M2200A5FQ1320 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | SK010M2200AZF51320 vs SX10M2200A5FQ1320 |
SX10M2200BZF-1320 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | SK010M2200AZF51320 vs SX10M2200BZF-1320 |
SH010M2200A7F31320 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | YAGEO Corporation | SK010M2200AZF51320 vs SH010M2200A7F31320 |