Part Details for SK010M15K0A7S-1836 by YAGEO Corporation
Overview of SK010M15K0A7S-1836 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD1836ACSZ | Analog Devices | MULTI CHANNEL 96KHz codec | |
AD1836AASZ | Analog Devices | MULTI CHANNEL 96 kHz codec | |
AD1836AASZRL | Analog Devices | MULTI CHANNEL 96KHz codec |
Part Details for SK010M15K0A7S-1836
SK010M15K0A7S-1836 CAD Models
SK010M15K0A7S-1836 Part Data Attributes
|
SK010M15K0A7S-1836
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
SK010M15K0A7S-1836
YAGEO Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 15000uF, Through Hole Mount, CAN, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 15000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 1.5 mA | |
Manufacturer Series | SK | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Packing Method | TAPE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 3700 mA | |
Surface Mount | NO | |
Tan Delta | 0.55 | |
Terminal Shape | WIRE |
Alternate Parts for SK010M15K0A7S-1836
This table gives cross-reference parts and alternative options found for SK010M15K0A7S-1836. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SK010M15K0A7S-1836, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
USL1A153M1835BB | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 15000uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samsung Semiconductor | SK010M15K0A7S-1836 vs USL1A153M1835BB |
ESMG100ETA153MP30S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 15000uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | SK010M15K0A7S-1836 vs ESMG100ETA153MP30S |
ESMG100ETB153MN35S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 15000uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | SK010M15K0A7S-1836 vs ESMG100ETB153MN35S |
SMQ10VB15000M | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 15000uF, Through Hole Mount, RADIAL LEADED | Chemi-Con | SK010M15K0A7S-1836 vs SMQ10VB15000M |
UVK1A153MHT1TN | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 15000uF, THROUGH HOLE MOUNT, RADIAL LEADED, CAN | Nichicon Corporation | SK010M15K0A7S-1836 vs UVK1A153MHT1TN |
UFW1A153MHD1TN | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 15000uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | SK010M15K0A7S-1836 vs UFW1A153MHD1TN |
SMQ10VB153M16X35LL | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 15000uF, Through Hole Mount, RADIAL LEADED | Chemi-Con | SK010M15K0A7S-1836 vs SMQ10VB153M16X35LL |
1SD1AWB159MSS1835M | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 15000uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | SK010M15K0A7S-1836 vs 1SD1AWB159MSS1835M |
ESMG100EFM153MP30S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 15000uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | SK010M15K0A7S-1836 vs ESMG100EFM153MP30S |
UFW1A153MHA1CC | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 15000uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nichicon Corporation | SK010M15K0A7S-1836 vs UFW1A153MHA1CC |