Part Details for SK010M0470APF30811 by YAGEO Corporation
Overview of SK010M0470APF30811 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SK010M0470APF30811
SK010M0470APF30811 CAD Models
SK010M0470APF30811 Part Data Attributes
|
SK010M0470APF30811
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
SK010M0470APF30811
YAGEO Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 470 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.141 mA | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 234 mA | |
Surface Mount | NO | |
Tan Delta | 0.24 | |
Terminal Shape | WIRE |
Alternate Parts for SK010M0470APF30811
This table gives cross-reference parts and alternative options found for SK010M0470APF30811. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SK010M0470APF30811, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SK010M0470A7F70811 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | YAGEO Corporation | SK010M0470APF30811 vs SK010M0470A7F70811 |
SB10M470A1S71320 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | SK010M0470APF30811 vs SB10M470A1S71320 |
SH010M0470B1FQ0811 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | YAGEO Corporation | SK010M0470APF30811 vs SH010M0470B1FQ0811 |
SS010M0470A7FV0809 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | SK010M0470APF30811 vs SS010M0470A7FV0809 |
SC10M470B1S71012 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | SK010M0470APF30811 vs SC10M470B1S71012 |
SC10M470A2F81012 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | SK010M0470APF30811 vs SC10M470A2F81012 |
SC10M470BPF1815 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | SK010M0470APF30811 vs SC10M470BPF1815 |
SX10M470A7S-811 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | SK010M0470APF30811 vs SX10M470A7S-811 |
SE-K10M470B2S8811 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | SK010M0470APF30811 vs SE-K10M470B2S8811 |
SN010M0470A2FQ1320 | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED | YAGEO Corporation | SK010M0470APF30811 vs SN010M0470A2FQ1320 |