There are no models available for this part yet.
Overview of SK010M0470A3F-0811 by Teapo Electronic Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SER8050-811 | Coilcraft Inc | Power inductor, 20% tol, SMT, RoHS, halogen-free | |
SER8050-811MEC | Coilcraft Inc | General Purpose Inductor, 0.8uH, 20%, Ferrite-Core, 3335 | |
SER8050-811MEB | Coilcraft Inc | General Purpose Inductor, 0.8uH, 20%, Ferrite-Core, 3335 |
CAD Models for SK010M0470A3F-0811 by Teapo Electronic Corporation
Part Data Attributes for SK010M0470A3F-0811 by Teapo Electronic Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
TEAPO ELECTRONIC CORP
|
Package Description
|
,
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00.20
|
Capacitance
|
470 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
8 mm
|
Dielectric Material
|
ALUMINUM
|
Length
|
11 mm
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Style
|
Radial
|
Packing Method
|
Tape
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
10 V
|
Series
|
SK SERIES (10V)
|
Terminal Pitch
|
3.5 mm
|
Alternate Parts for SK010M0470A3F-0811
This table gives cross-reference parts and alternative options found for SK010M0470A3F-0811. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SK010M0470A3F-0811, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SK471M010RT | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 470uF, | Cornell Dubilier Electronics Inc | SK010M0470A3F-0811 vs SK471M010RT |
ESK477M010AG3DA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | KEMET Corporation | SK010M0470A3F-0811 vs ESK477M010AG3DA |
R1AGR471M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 470uF, | Changzhou Huawei Electronics Co Ltd | SK010M0470A3F-0811 vs R1AGR471M |
SK471M010A1 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 470uF, | Cornell Dubilier Electronics Inc | SK010M0470A3F-0811 vs SK471M010A1 |
ESK477M010AG3AA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | KEMET Corporation | SK010M0470A3F-0811 vs ESK477M010AG3AA |
SK471M010S1 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 470uF, | Cornell Dubilier Electronics Inc | SK010M0470A3F-0811 vs SK471M010S1 |
SK471M010S2 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 470uF, | Cornell Dubilier Electronics Inc | SK010M0470A3F-0811 vs SK471M010S2 |
UFM1A471MPA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | SK010M0470A3F-0811 vs UFM1A471MPA |
ESK477M010AG3EA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | KEMET Corporation | SK010M0470A3F-0811 vs ESK477M010AG3EA |
SK010M0470F5F10811 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 470uF, | YAGEO Corporation | SK010M0470A3F-0811 vs SK010M0470F5F10811 |