Part Details for SK010M0330B2S-0811 by YAGEO Corporation
Overview of SK010M0330B2S-0811 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SK010M0330B2S-0811
SK010M0330B2S-0811 CAD Models
SK010M0330B2S-0811 Part Data Attributes
|
SK010M0330B2S-0811
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
SK010M0330B2S-0811
YAGEO Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 330 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.099 mA | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 198 mA | |
Surface Mount | NO | |
Tan Delta | 0.24 | |
Terminal Shape | WIRE |
Alternate Parts for SK010M0330B2S-0811
This table gives cross-reference parts and alternative options found for SK010M0330B2S-0811. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SK010M0330B2S-0811, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SE-K10M330AZFQ811 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | SK010M0330B2S-0811 vs SE-K10M330AZFQ811 |
SC10M330A2SV811 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | SK010M0330B2S-0811 vs SC10M330A2SV811 |
SC10M330B5F7811 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | SK010M0330B2S-0811 vs SC10M330B5F7811 |
SM010M0330A1S30811 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | YAGEO Corporation | SK010M0330B2S-0811 vs SM010M0330A1S30811 |
SE-K10M330A1FJ811 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | SK010M0330B2S-0811 vs SE-K10M330A1FJ811 |
SE-K10M330A5S3811 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | SK010M0330B2S-0811 vs SE-K10M330A5S3811 |
SE-K10M330B7F5811 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | SK010M0330B2S-0811 vs SE-K10M330B7F5811 |
SH010M0330A2FJ0811 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | YAGEO Corporation | SK010M0330B2S-0811 vs SH010M0330A2FJ0811 |
SC10M330BZFJ811 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | SK010M0330B2S-0811 vs SC10M330BZFJ811 |
SM010M0330A5S70811 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | YAGEO Corporation | SK010M0330B2S-0811 vs SM010M0330A5S70811 |