SK010M0220B7S70611
YAGEO Corporation
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT

Overview of SK010M0220B7S70611 by YAGEO Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for SK010M0220B7S70611 by YAGEO Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SK010M0220B7S70611 by YAGEO Corporation

SK010M0220B7S70611
YAGEO Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
YAGEO CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
Capacitance
220 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
6.3 mm
Dielectric Material
ALUMINUM (WET)
Leakage Current
0.066 mA
Length
11 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Shape
CYLINDRICAL PACKAGE
Package Style
Radial
Packing Method
BULK
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
10 V
Ripple Current
138 mA
Surface Mount
NO
Tan Delta
0.24
Terminal Shape
WIRE
Want to compare parts?
  1. SK010M0220B7S70611
    YAGEO Corporation
    Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
    VS

Alternate Parts for SK010M0220B7S70611

This table gives cross-reference parts and alternative options found for SK010M0220B7S70611. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SK010M0220B7S70611, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SE-K10M220B5SV811 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, ROHS COMPLIANT YAGEO Corporation SK010M0220B7S70611 vs SE-K10M220B5SV811
SB10M220B7S81015 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, ROHS COMPLIANT YAGEO Corporation SK010M0220B7S70611 vs SB10M220B7S81015
SX10M220A7F1811 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, ROHS COMPLIANT YAGEO Corporation SK010M0220B7S70611 vs SX10M220A7F1811
SM010M0220BPF80611 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT YAGEO Corporation SK010M0220B7S70611 vs SM010M0220BPF80611
SS010M0220BZF10607 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, ROHS COMPLIANT YAGEO Corporation SK010M0220B7S70611 vs SS010M0220BZF10607
SX10M220B1S3611 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, ROHS COMPLIANT YAGEO Corporation SK010M0220B7S70611 vs SX10M220B1S3611
SX10M220BPSV811 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, ROHS COMPLIANT YAGEO Corporation SK010M0220B7S70611 vs SX10M220BPSV811
SS010M0220B7SQ0607 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, ROHS COMPLIANT YAGEO Corporation SK010M0220B7S70611 vs SS010M0220B7SQ0607
SS010M0220B1FJ0607 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, ROHS COMPLIANT YAGEO Corporation SK010M0220B7S70611 vs SS010M0220B1FJ0607
SH010M0220B3FJ0611 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT YAGEO Corporation SK010M0220B7S70611 vs SH010M0220B3FJ0611

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SK010M0220B7S70611 by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SK010M0220B7S70611 by YAGEO Corporation

Select Manufacturer
Which Manufacturer of SK010M0220B7S70611 would you like to use for your alert(s)?
  • Please alert me when SK010M0220B7S70611 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SK010M0220B7S70611 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SK010M0220B7S70611 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SK010M0220B7S70611 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SK010M0220B7S70611.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SK010M0220B7S70611 by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: