SK010M0033B3SM0511
YAGEO Corporation
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT

Overview of SK010M0033B3SM0511 by YAGEO Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for SK010M0033B3SM0511 by YAGEO Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SK010M0033B3SM0511 by YAGEO Corporation

SK010M0033B3SM0511
YAGEO Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
YAGEO CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
Capacitance
33 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
5 mm
Dielectric Material
ALUMINUM (WET)
Leakage Current
0.0099 mA
Length
11 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Shape
CYLINDRICAL PACKAGE
Package Style
Radial
Packing Method
BULK
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
10 V
Ripple Current
48 mA
Surface Mount
NO
Tan Delta
0.24
Terminal Shape
WIRE
Want to compare parts?
  1. SK010M0033B3SM0511
    YAGEO Corporation
    Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
    VS

Alternate Parts for SK010M0033B3SM0511

This table gives cross-reference parts and alternative options found for SK010M0033B3SM0511. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SK010M0033B3SM0511, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SS010M0033B7SJ0507 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, ROHS COMPLIANT YAGEO Corporation SK010M0033B3SM0511 vs SS010M0033B7SJ0507
SS010M0033A3F10407 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, ROHS COMPLIANT YAGEO Corporation SK010M0033B3SM0511 vs SS010M0033A3F10407
SB10M33B1F7511 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, ROHS COMPLIANT YAGEO Corporation SK010M0033B3SM0511 vs SB10M33B1F7511
SK010M0033A5FM0511 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT YAGEO Corporation SK010M0033B3SM0511 vs SK010M0033A5FM0511
SX10M33B2FL511 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, ROHS COMPLIANT YAGEO Corporation SK010M0033B3SM0511 vs SX10M33B2FL511
SX10M33B5SV511 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, ROHS COMPLIANT YAGEO Corporation SK010M0033B3SM0511 vs SX10M33B5SV511
SS010M0033BPF50407 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, ROHS COMPLIANT YAGEO Corporation SK010M0033B3SM0511 vs SS010M0033BPF50407
SE-K10M33B5SW511 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, ROHS COMPLIANT YAGEO Corporation SK010M0033B3SM0511 vs SE-K10M33B5SW511
SX10M33A3S-511 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, ROHS COMPLIANT YAGEO Corporation SK010M0033B3SM0511 vs SX10M33A3S-511
SB10M33B2FM611 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, ROHS COMPLIANT YAGEO Corporation SK010M0033B3SM0511 vs SB10M33B2FM611

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SK010M0033B3SM0511 by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SK010M0033B3SM0511 by YAGEO Corporation

Select Manufacturer
Which Manufacturer of SK010M0033B3SM0511 would you like to use for your alert(s)?
  • Please alert me when SK010M0033B3SM0511 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SK010M0033B3SM0511 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SK010M0033B3SM0511 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SK010M0033B3SM0511 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SK010M0033B3SM0511.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SK010M0033B3SM0511 by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: